Ball-pein Hammers
<p>Hammers are one of the main tools within a work professional’s tool bag. They are simple yet effective, with a variety of uses ranging from demotion to shaping materials and attaching fastenings. Hammers are found in a variety of forms and styles across an extensive range of industries due to their simplicity and adaptability. We have categorised our range into four main groups: Ball Pein, Claw, Lump and Sledgehammers.Ball PeinBall Pein hammers are extremely versatile hand tools, small enough to fit in tool boxes or bags and strong enough to shape sheet metal. Our selection of ball pein hammers offers forged and heat-treated heads for increased durability, excellent weight distribution during use, which reduces fatigue, and a range of handles for comfort, strength and durability.ClawClaw Hammers, most often associated with woodworking, can be used for a multitude of jobs. Claw hammers feature two sides; the first is a solid face for driving nails into an object or hitting objects such as chisels or parts of a project into place, and the second is a split, fork-like tail for extracting nails or prying objects apart. Claw hammers come in a range of materials and can feature metal, wooden or rubber handgrips. Claw hammers come in a range of weights and sizes to suit both the user and the job at hand.LumpA Lump Hammer is a small lightweight sledgehammer. Its short handle and bold, often square-shaped head is most commonly used for demolition or driving large objects. Lump hammers are typically categorised by their weight, but there are other variables to consider when buying one. Handle materials vary and can be made from various types of wood, fibreglass, graphite and steel. Handles also often feature rubberised grips for additional assurance as well as aiding in shock absorption. Lump hammerheads are most commonly made of steel but, for more specialist applications, non-sparking heads made from aluminium bronze can be found.SledgehammersA Sledgehammer is a tool with a large, flat, often metal head attached to a handle. Designed for heavy-duty applications, they are used in instances where an ordinary hammer will not complete a task, such as demolition. They are available in a variety of head materials that vary in suitability depending on the intended application. Sledgehammers have striking faces that are strong and so they rely upon the physical strengths of the operator to deliver accurate blows. Always use safety equipment such as safety goggles, ear defenders and reusable gloves during any destruction projects.
-
Facom Carbon Steel Engineer's Hammer, 1.9kg
IDR984,707.32 -
Facom Carbon Steel Engineer's Hammer, 1kg
IDR609,096.23 -
Facom Carbon Steel Engineer's Hammer, 585g
IDR449,453.65 -
Facom Engineer's Hammer, 1kg
IDR1,379,932.84 -
Facom Engineer's Hammer, 2.8kg
IDR2,799,514.10 -
Facom Engineer's Hammer, 275g
IDR983,029.08 -
Facom Engineer's Hammer, 345g
IDR343,200.08 -
Facom Engineer's Hammer, 405g
IDR1,015,230.31 -
Facom Engineer's Hammer, 495g
IDR1,035,998.53 -
Facom Engineer's Hammer, 605g
IDR752,375.97 -
Facom Steel Engineer's Hammer, 1.1kg
IDR522,981.54 -
Facom Steel Engineer's Hammer, 1.9kg
IDR870,587.00 -
Facom Steel Engineer's Hammer, 1kg
IDR512,492.54 -
Facom Steel Engineer's Hammer, 345g
IDR251,840.89 -
Facom Steel Engineer's Hammer, 585g
IDR385,156.08 -
Facom Steel Engineer's Hammer, 725g
IDR439,174.43 -
RS PRO Carbon Steel Ball-Pein Hammer, 450g
IDR224,464.60 -
RS PRO Carbon Steel Ball-Pein Hammer, 680g
IDR355,052.65 -
RS PRO Carbon Steel Ball-Pein Hammer, 910g
IDR373,408.40 -
RS PRO Carbon Steel Engineer's Hammer, 300g
IDR211,982.69 -
RS PRO Carbon Steel Engineer's Hammer, 500g
IDR238,205.19 -
Stanley HCS Ball-Pein Hammer, 340g
IDR538,505.26 -
Stanley HCS Ball-Pein Hammer, 680g
IDR1,083,094.14