Mallets
Mallets are usually made from rubber or wood, making it great for finishing a product as it won’t leave any marks on the surface. Using these softer materials as the striking face it will provide a softer impact compared to steel. They are used in applications where a steel hammer is too hard, for example laying tiles where a force is needed, but a softer strike to ensure the tile doesn’t break.Types of MalletsWooden Mallet: Typically used in carpentry to knock wooden pieces together, or to drive dowels or chisels.Rubber Mallet: Typically used when a softer blow is required. They are typically used to form sheet metal since they do not leave marks and are less likely to dents.Brass, Copper Mallet: Typically used on machinery to apply force to parts with a reduced risk of damaging them, and to avoid sparks.Plastic Mallet: Made of nylon, polycarbonate, or Polyethylene. Typically used in leather-work and jewellery applications.Mallets are used in a variety of applications such as: CarpentryConstructionFramingGeologyMasonryMiningPunchingUpholsteryWelding
-
RS PRO Mallet 575g
IDR483,647.79 -
RS PRO Nylon Mallet 1.2kg With Replaceable Face
IDR1,191,865.07 -
RS PRO Nylon Replacement Mallet Face
IDR104,575.33Pack (1 Pack of 2) -
RS PRO Nylon Replacement Mallet Face
IDR146,006.88Pack (1 Pack of 2) -
RS PRO Polyurethane Replacement Mallet Face
IDR193,731.83Pack (1 Pack of 2) -
RS PRO Nylon Replacement Mallet Face
IDR263,064.12Pack (1 Pack of 2) -
RS PRO Polyurethane Replacement Mallet Face
IDR121,252.84Pack (1 Pack of 2) -
RS PRO Nylon Replacement Mallet Face
IDR120,308.83Pack (1 Pack of 2) -
RS PRO Nylon Replacement Mallet Face
IDR146,531.33Pack (1 Pack of 2) -
RS PRO Nylon Mallet 1.9kg
IDR1,190,186.83 -
RS PRO Brass Mallet 1kg
IDR719,440.51 -
RS PRO Solid Copper Mallet 2.1kg
IDR1,539,365.64 -
RS PRO Solid Copper Mallet 1.1kg
IDR1,096,939.62 -
RS PRO Solid Copper Mallet 500g
IDR611,718.48 -
RS PRO Nylon Mallet 250g
IDR358,199.35 -
RS PRO Hardwood Mallet 750g
IDR1,001,804.39 -
RS PRO Polyethylene Mallet 180g
IDR298,097.38 -
RS PRO Polyethylene Mallet 280g
IDR454,173.70 -
RS PRO Polyethylene Mallet 950g
IDR576,790.11 -
RS PRO Polyethylene Mallet 480g
IDR493,927.01 -
RS PRO Nylon Mallet 700g With Replaceable Face
IDR770,941.50 -
RS PRO Nylon Mallet 1.3kg With Replaceable Face
IDR577,209.67 -
RS PRO Nylon Mallet 900g With Replaceable Face
IDR518,995.72 -
RS PRO Nylon Mallet 675g With Replaceable Face
IDR309,110.83