Mallets
Mallets are usually made from rubber or wood, making it great for finishing a product as it won’t leave any marks on the surface. Using these softer materials as the striking face it will provide a softer impact compared to steel. They are used in applications where a steel hammer is too hard, for example laying tiles where a force is needed, but a softer strike to ensure the tile doesn’t break.Types of MalletsWooden Mallet: Typically used in carpentry to knock wooden pieces together, or to drive dowels or chisels.Rubber Mallet: Typically used when a softer blow is required. They are typically used to form sheet metal since they do not leave marks and are less likely to dents.Brass, Copper Mallet: Typically used on machinery to apply force to parts with a reduced risk of damaging them, and to avoid sparks.Plastic Mallet: Made of nylon, polycarbonate, or Polyethylene. Typically used in leather-work and jewellery applications.Mallets are used in a variety of applications such as: CarpentryConstructionFramingGeologyMasonryMiningPunchingUpholsteryWelding
-
RS PRO Nylon Replacement Mallet Face
IDR104,575.33Pack (1 Pack of 2) -
Facom Replacement Mallet Face
IDR112,337.19 -
RS PRO Nylon Replacement Mallet Face
IDR123,350.64Pack (1 Pack of 2) -
RS PRO Polyurethane Replacement Mallet Face
IDR125,972.89Pack (1 Pack of 2) -
RS PRO Nylon Replacement Mallet Face
IDR146,006.88Pack (1 Pack of 2) -
RS PRO Nylon Replacement Mallet Face
IDR146,531.33Pack (1 Pack of 2) -
RS PRO Rubber Mallet 550g
IDR175,376.08 -
RS PRO Polyurethane Replacement Mallet Face
IDR193,731.83Pack (1 Pack of 2) -
RS PRO Nylon Replacement Mallet Face
IDR263,064.12Pack (1 Pack of 2) -
Facom Nylon Replacement Mallet Face
IDR265,896.15 -
RS PRO Polyethylene Mallet 320g
IDR273,867.79 -
RS PRO Polyethylene Mallet 180g
IDR301,139.19 -
RS PRO Nylon Mallet 675g With Replaceable Face
IDR309,110.83 -
Facom Nylon Replacement Mallet Face
IDR325,473.67 -
RS PRO Nylon Mallet 450g With Replaceable Face
IDR336,067.56 -
RS PRO Nylon Mallet 250g
IDR358,199.35 -
RS PRO Copper; Rawhide Mallet 710g
IDR417,671.98 -
RS PRO Polyethylene Mallet 280g
IDR454,173.70 -
RS PRO Mallet 575g
IDR483,647.79 -
RS PRO Polyethylene Mallet 480g
IDR514,800.12 -
RS PRO Nylon Mallet 900g With Replaceable Face
IDR518,995.72 -
RS PRO Polyethylene Mallet 950g
IDR576,790.11 -
RS PRO Nylon Mallet 1.3kg With Replaceable Face
IDR577,209.67 -
RS PRO Solid Copper Mallet 500g
IDR656,086.95