Mallets
Mallets are usually made from rubber or wood, making it great for finishing a product as it won’t leave any marks on the surface. Using these softer materials as the striking face it will provide a softer impact compared to steel. They are used in applications where a steel hammer is too hard, for example laying tiles where a force is needed, but a softer strike to ensure the tile doesn’t break.Types of MalletsWooden Mallet: Typically used in carpentry to knock wooden pieces together, or to drive dowels or chisels.Rubber Mallet: Typically used when a softer blow is required. They are typically used to form sheet metal since they do not leave marks and are less likely to dents.Brass, Copper Mallet: Typically used on machinery to apply force to parts with a reduced risk of damaging them, and to avoid sparks.Plastic Mallet: Made of nylon, polycarbonate, or Polyethylene. Typically used in leather-work and jewellery applications.Mallets are used in a variety of applications such as: CarpentryConstructionFramingGeologyMasonryMiningPunchingUpholsteryWelding
-
Facom Neoprene, Nylon, Polyurethane Mallet 230g With Replaceable Face
IDR1,647,926.79 -
Facom Neoprene, Nylon, Polyurethane Mallet 370g With Replaceable Face
IDR1,392,100.08 -
Facom Neoprene, Nylon, Polyurethane Mallet 370g With Replaceable Face
IDR1,867,042.00 -
Facom Nylon Mallet 1.2kg With Replaceable Face
IDR2,307,789.78 -
Facom Nylon Mallet 1.7kg With Replaceable Face
IDR3,586,293.99 -
Facom Nylon Mallet 690g With Replaceable Face
IDR1,467,411.10 -
Facom Nylon Mallet 720g With Replaceable Face
IDR1,589,083.50 -
Facom Nylon Mallet 860g With Replaceable Face
IDR1,724,391.60 -
Facom Nylon Replacement Mallet Face
IDR325,473.67 -
Facom Nylon Replacement Mallet Face
IDR265,896.15 -
Facom Replacement Mallet Face
IDR112,337.19 -
RS PRO Brass Mallet 1kg
IDR719,440.51 -
RS PRO Copper; Rawhide Mallet 1.1kg
IDR687,658.84 -
RS PRO Copper; Rawhide Mallet 1.6kg
IDR688,288.18 -
RS PRO Copper; Rawhide Mallet 710g
IDR402,462.93 -
RS PRO Hardwood Mallet 750g
IDR1,001,804.39 -
RS PRO Mallet 575g
IDR483,647.79 -
RS PRO Nylon Mallet 1.2kg With Replaceable Face
IDR1,191,865.07 -
RS PRO Nylon Mallet 1.3kg With Replaceable Face
IDR577,209.67 -
RS PRO Nylon Mallet 1.9kg
IDR1,190,186.83 -
RS PRO Nylon Mallet 250g
IDR358,199.35 -
RS PRO Nylon Mallet 450g With Replaceable Face
IDR320,019.39 -
RS PRO Nylon Mallet 675g With Replaceable Face
IDR309,110.83 -
RS PRO Nylon Mallet 700g With Replaceable Face
IDR770,941.50