Mallets
Mallets are usually made from rubber or wood, making it great for finishing a product as it won’t leave any marks on the surface. Using these softer materials as the striking face it will provide a softer impact compared to steel. They are used in applications where a steel hammer is too hard, for example laying tiles where a force is needed, but a softer strike to ensure the tile doesn’t break.Types of MalletsWooden Mallet: Typically used in carpentry to knock wooden pieces together, or to drive dowels or chisels.Rubber Mallet: Typically used when a softer blow is required. They are typically used to form sheet metal since they do not leave marks and are less likely to dents.Brass, Copper Mallet: Typically used on machinery to apply force to parts with a reduced risk of damaging them, and to avoid sparks.Plastic Mallet: Made of nylon, polycarbonate, or Polyethylene. Typically used in leather-work and jewellery applications.Mallets are used in a variety of applications such as: CarpentryConstructionFramingGeologyMasonryMiningPunchingUpholsteryWelding
-
RS PRO Copper; Rawhide Mallet 1.6kg
IDR716,608.48 -
RS PRO Copper; Rawhide Mallet 710g
IDR417,671.98 -
RS PRO Nylon Mallet 900g With Replaceable Face
IDR884,642.26 -
RS PRO Nylon Mallet 450g With Replaceable Face
IDR336,067.56 -
RS PRO Polyethylene Mallet 320g
IDR273,867.79 -
RS PRO Rubber Mallet 550g
IDR175,376.08 -
RS PRO Copper; Rawhide Mallet 1.1kg
IDR687,658.84