Mallets
Mallets are usually made from rubber or wood, making it great for finishing a product as it won’t leave any marks on the surface. Using these softer materials as the striking face it will provide a softer impact compared to steel. They are used in applications where a steel hammer is too hard, for example laying tiles where a force is needed, but a softer strike to ensure the tile doesn’t break.Types of MalletsWooden Mallet: Typically used in carpentry to knock wooden pieces together, or to drive dowels or chisels.Rubber Mallet: Typically used when a softer blow is required. They are typically used to form sheet metal since they do not leave marks and are less likely to dents.Brass, Copper Mallet: Typically used on machinery to apply force to parts with a reduced risk of damaging them, and to avoid sparks.Plastic Mallet: Made of nylon, polycarbonate, or Polyethylene. Typically used in leather-work and jewellery applications.Mallets are used in a variety of applications such as: CarpentryConstructionFramingGeologyMasonryMiningPunchingUpholsteryWelding
-
RS PRO Nylon Mallet 250g
IDR390,820.14 -
RS PRO Hardwood Mallet 750g
IDR943,275.77 -
RS PRO Polyethylene Mallet 180g
IDR316,662.91 -
RS PRO Polyethylene Mallet 280g
IDR427,531.64 -
RS PRO Polyethylene Mallet 950g
IDR540,498.17 -
RS PRO Polyethylene Mallet 480g
IDR519,310.39 -
Facom Nylon Mallet 690g With Replaceable Face
IDR1,530,554.88 -
RS PRO Nylon Mallet 700g With Replaceable Face
IDR810,799.70 -
RS PRO Nylon Mallet 1.3kg With Replaceable Face
IDR586,335.10 -
RS PRO Nylon Mallet 900g With Replaceable Face
IDR549,413.82 -
RS PRO Nylon Mallet 675g With Replaceable Face
IDR357,360.23 -
RS PRO Copper; Rawhide Mallet 1.6kg
IDR718,181.83 -
RS PRO Copper; Rawhide Mallet 710g
IDR439,698.88 -
RS PRO Nylon Mallet 900g With Replaceable Face
IDR895,865.49 -
RS PRO Nylon Mallet 450g With Replaceable Face
IDR379,072.46 -
RS PRO Polyethylene Mallet 320g
IDR346,241.89 -
RS PRO Rubber Mallet 550g
IDR177,683.66 -
RS PRO Copper; Rawhide Mallet 1.1kg
IDR721,433.42