Manual Saws & Planers
Hand Saw Blades are metal blades with a cutting edge that are fixed into the handle of manual hand saws. The cutting edge can be in the form of teeth or a sharp wire, each of which is designed to suit different applications.Hand saw blades are measured by TPI, which stands for Teeth Per Inch and a saw’s TPI and its size affects the materials through which it can cut and its cutting speed. In the same way, the material of the blade affects the applications in which it can be used. Knowing what you need to use your saw for will help you to determine which blade will be most appropriate for you. Hand saw maintenance is key to working with these tools as a clean, straight and dry blade will ensure optimal performance. Looking after these blades properly, and replacing them when they need to be replaced, will also ensure user safety and long product life. What types of blades do RS Components sell?Our comprehensive range of hand saw blades at RS Components includes blades for Hacksaws, Knife Saws, Pad Saws and Rod saws in a variety of sizes, TPIs, and finishes. Whether you are looking for a replacement blade for your regular tool or you need a blade that meets specific requirements for your application, RS Components can help you.
-
Irwin 300 mm Hand Saw, 12 TPI
IDR305,859.24 -
Bahco 250 mm Hacksaw, 24 TPI
IDR309,845.06 -
Bahco 300.0 mm HSS Hacksaw Blade, 18 TPI
IDR310,998.85Box (1 Box of 10) -
Bahco 300.0 mm HSS Hacksaw Blade, 32 TPI
IDR310,998.85Box (1 Box of 10) -
Irwin 500 mm Hand Saw, 8 TPI
IDR330,613.28 -
Eclipse 300.0 mm HSS Hacksaw Blade, 18 TPI
IDR342,780.52Pack (1 Pack of 5) -
Irwin 350 mm Hand Saw, 8 TPI
IDR345,927.22 -
Facom 150 mm Hacksaw
IDR361,450.94 -
Bahco 310.0 mm Bi-metal Pad Saw Blade, 18 TPI
IDR369,632.36 -
Bahco 305 mm Hand Saw, 13, 14 TPI
IDR379,072.46 -
Stanley 355 mm Pad Saw, 7 TPI
IDR391,764.15 -
RS PRO 300 mm Hacksaw
IDR400,260.24 -
Stanley 160 mm Coping Saw
IDR408,756.33 -
Eclipse 300.0 mm HSS Hacksaw Blade, 24 TPI
IDR421,028.46Pack (1 Pack of 5) -
Stanley 130 mm Hand Saw, 7 TPI
IDR424,804.50 -
Stanley 150 mm Hand Saw, 9, 11, 24 TPI
IDR430,258.78 -
Spear & Jackson 160 mm Coping Saw, 14 TPI
IDR448,824.31 -
Irwin 300 mm Hacksaw
IDR455,117.71 -
Starrett 450.0 mm Bi-metal Hacksaw Blade, 10 TPI
IDR456,900.84 -
Bahco 550 mm Hand Saw
IDR469,068.08 -
Bahco 300.0 mm HSS Hacksaw Blade, 24 TPI
IDR482,389.11Box (1 Box of 10) -
Bahco 550 mm Hand Saw
IDR489,102.07 -
Bahco 300 mm Hacksaw
IDR515,534.35 -
RS PRO Hacksaw
IDR533,785.21