Manual Saws & Planers
Hand Saw Blades are metal blades with a cutting edge that are fixed into the handle of manual hand saws. The cutting edge can be in the form of teeth or a sharp wire, each of which is designed to suit different applications.Hand saw blades are measured by TPI, which stands for Teeth Per Inch and a saw’s TPI and its size affects the materials through which it can cut and its cutting speed. In the same way, the material of the blade affects the applications in which it can be used. Knowing what you need to use your saw for will help you to determine which blade will be most appropriate for you. Hand saw maintenance is key to working with these tools as a clean, straight and dry blade will ensure optimal performance. Looking after these blades properly, and replacing them when they need to be replaced, will also ensure user safety and long product life. What types of blades do RS Components sell?Our comprehensive range of hand saw blades at RS Components includes blades for Hacksaws, Knife Saws, Pad Saws and Rod saws in a variety of sizes, TPIs, and finishes. Whether you are looking for a replacement blade for your regular tool or you need a blade that meets specific requirements for your application, RS Components can help you.
-
RS PRO Hacksaw
IDR533,785.21 -
RS PRO Hacksaw, 32 TPI
IDR104,155.77 -
RS PRO Hacksaw, 24 TPI
IDR27,586.07 -
Stanley 300 mm Hacksaw, 24 TPI
IDR843,105.82 -
Facom 300 mm Hacksaw
IDR1,221,548.94 -
Bahco 300 mm Hacksaw
IDR515,534.35 -
Bahco 300 mm Hacksaw
IDR564,413.09 -
Bahco 300 mm Hacksaw, 24 TPI
IDR1,337,032.83 -
Stanley 300 mm Hacksaw, 24 TPI
IDR565,776.66 -
Stanley 150 mm Hacksaw, 32 TPI
IDR119,994.16 -
Bahco 250 mm Hacksaw, 24 TPI
IDR309,845.06 -
Facom 300 mm Hacksaw
IDR867,964.75 -
RS PRO 160 mm Hacksaw, 7 TPI
IDR108,351.37 -
RS PRO 150 mm Hacksaw, 18 TPI
IDR153,454.07 -
Facom 150 mm Hacksaw
IDR361,450.94 -
RS PRO 150 mm Hacksaw, 32 TPI
IDR158,174.12 -
Facom 300.0 mm Cobalt Steel Hacksaw Blade, 18 TPI
IDR820,134.91Box (1 Box of 10) -
Facom 300.0 mm Cobalt Steel Hacksaw Blade, 24 TPI
IDR874,572.82Box (1 Box of 10) -
Bahco 300.0 mm HSS Hacksaw Blade, 32 TPI
IDR310,998.85Box (1 Box of 10) -
Bahco 300.0 mm HSS Hacksaw Blade, 24 TPI
IDR482,389.11Box (1 Box of 10) -
Bahco 300.0 mm HSS Hacksaw Blade, 18 TPI
IDR310,998.85Box (1 Box of 10) -
Bahco 300.0 mm Bi-metal Hacksaw Blade, 18 TPI
IDR140,028.15