Punch Sets
Punch sets are ideal for punching neat holes in a variety of materials. Whether in textiles, woodworking or metalworking, a set of punch tools allows the operator to drive objects into the material, or form an impression on a workpiece. Sharp at one end, and hardened and flat at the other, a punch can be used with a hammer to achieve the desired results.The RS range of punch sets includes several different types to suit your needs, from our own brand RS PRO and also well-known brands such as Bahco, Stanley, Gedore and Facom to name a few:Centre Punch- A common type of punch with a semi blunted end. This is typically used to mark a centre for drilling in a piece. By creating a small recess for the drill bit to rest in, the drill is assured a greater chance of staying on course.Drift Punch – Sometimes referred to as a pokey, this punching tool is often used for enlarging previously made holes. It can also be used for aligning holes prior to bolting.Parallel Pin Punch – A parallel pin punch is often employed to remove pins from mechanical assemblies. When a pin is too tight to remove by hand, the correctly sized parallel pin punch can be employed to drive it loose.Spring Pin Punch – Spring pin punches are used for removing roll pins, a type of mechanical fastener. For this reason, spring pin punches are also called roll pin punches and are specially shaped to remove roll pins without causing damage or becoming jammed.Wad Punch – Have interchangeable heads and are used to cut accurate circles into textile materials. They can even be used on thin metal to make washers.Anti-Vibration – With a shock-absorbing rubber handle, this punch not only offers the user maximum safety and comfort but also prevents clipping.
-
Facom 11 piece Pin Punch Set
IDR2,293,210.07 -
Facom 5 piece Anti-Vibration Punch Set
IDR1,106,589.50 -
Facom 5 piece Anti-Vibration Punch Set
IDR982,189.96 -
Facom 7 piece Anti-Vibration Punch Set
IDR1,913,822.94 -
Gedore 6 piece Parallel Pin Punch Set
IDR578,363.46 -
Gedore 6 piece Pin Punch Set
IDR1,610,271.28 -
Gedore 6 piece Pin Punch Set
IDR877,404.85 -
RS PRO 10 piece Wad Punch Set
IDR1,271,057.02 -
RS PRO 5 piece Centre Punch Set
IDR391,764.15 -
RS PRO 5 piece Parallel Pin Punch Set
IDR480,396.20 -
RS PRO 6 piece Drift Punch Set
IDR556,231.67 -
RS PRO 6 piece Parallel Pin Punch
IDR1,208,123.02 -
RS PRO 6 piece Pin Punch Set
IDR543,015.53 -
RS PRO 6 piece Spring Pin Punch Set
IDR223,101.03 -
RS PRO 8 piece Parallel Pin Punch Set
IDR632,486.70 -
Stanley 12 piece Pin Punch Set
IDR938,975.28 -
Stanley 6 piece Pin Punch Set
IDR521,408.19 -
Stanley 7 piece Pin Punch Set
IDR1,816,694.80