Cutters
Cutters are handheld tools designed for cutting a variety different materials such as metals and plastics, among others. Typically consisting of two levers connected closer to one end by a fulcrum, with the shorter end forming the jaw, cutters come in a variety of types and sizes. The three basic types are locking, adjustable and non-adjustable.In order to ensure user comfort, most models of cutters will have insulated handles, allowing you to be protected whilst working and providing a firm and comfortable grip. In addition to standard insulation or cushioning, some cutters will be VDE-insulated to protect the user when working with electrical equipment.What are cutters used for?While the name may be fairly clear, some variations of cutters can also be used to perform other actions. For example, linesmans cutters also have a small flat section along the jaw for gripping objects as well as their cutting surface. The application will dictate which is the best type of cutter for you to use.Types of CuttersUsed by professionals and DIYers alike to cut wires effectively, there are many types of cutters designed for specific applications:Diagonal cutters, also known as side cutters or side cutter pliers, are ideal for gripping, splicing or cutting wires, as well as stripping wire insulation. They cut by indenting and wedging the wire apart and give a cleaner cut than using a knife or scissors.End cutters are also known as nippers and are used to cut through wire, springs, nails, bolts and rivets. They have an almost flat-bladed head, which allows for a cut close against the surface without digging into it.Wire rope cutters are used for the clean shearing of wire rope without fanning. The jaws pull the wire rope into them and trap the cable before performing a clean cut.Snipe nose or needle nose cutters are designed to hold fine objects and cut them cleanly without applying pressure to the wider area, which larger cutters may do and cause damage.Cable cutters or wire cutters are most commonly used in electrical applications and are designed specifically to be used with cables and wires. While most have some form of covered handle for user comfort, it is important not to confuse plastic or rubber coatings with electrical insulation.Linesmans cutters are popular in communications and electrical tasks. They have a short gripping surface toward the tip of the jaw, and a cutting surface extends back to the fulcrum. They are ideal for cutting leads or stripping insulation.For more information on cutters, cutter types and best practices, read our comprehensive guide here.
-
CK 160 mm Side Cutters
IDR912,438.11 -
Knipex 160 mm Cable Cutter
IDR920,199.97 -
Weller Erem 115 mm Side Cutters
IDR1,557,301.83 -
CK 120 mm Electronics Side Cutter
IDR1,370,073.18 -
CK 115 mm Side Cutters
IDR995,301.21 -
Weller Erem 108 mm Electronics Side Cutter
IDR1,697,120.20 -
Weller Erem 115 mm Tip Cutters
IDR2,228,597.83 -
Weller Erem 110 mm Electronics Side Cutter
IDR2,131,364.80 -
Lindstrom 110 mm Electronics Side Cutter
IDR1,510,835.56 -
Lindstrom 135 mm Electronics Side Cutter
IDR1,629,256.37 -
Teng Tools 25 mm Side Cutters
IDR460,781.77 -
Facom 160 mm Cable Cutter
IDR653,359.81 -
Lindstrom 135.5 mm Electronics Side Cutter
IDR1,593,174.21 -
Lindstrom 135.5 mm Electronics Side Cutter
IDR1,755,648.82 -
Lindstrom 110 mm Electronics Side Cutter
IDR1,134,070.68 -
CK Ratchet Cable Cutter
IDR4,288,112.98 -
Knipex 115 mm Electronics Side Cutter
IDR985,861.11 -
RS PRO 120 mm Electronics Side Cutter
IDR662,485.24 -
NWS 180 mm Side Cutters
IDR1,002,014.17 -
SES Sterling Replacement Wire for Filicoupeur
IDR125,868.00Bag (1 Bag of 10) -
Knipex 190 mm Wire Rope Cutter
IDR1,834,630.99 -
Knipex 340 mm Ratchet Cable Cutter
IDR8,390,255.99 -
CK 160 mm Side Cutters
IDR535,463.45 -
Ideal Flush Cutters
IDR631,437.80