Cutters
Cutters are handheld tools designed for cutting a variety different materials such as metals and plastics, among others. Typically consisting of two levers connected closer to one end by a fulcrum, with the shorter end forming the jaw, cutters come in a variety of types and sizes. The three basic types are locking, adjustable and non-adjustable.In order to ensure user comfort, most models of cutters will have insulated handles, allowing you to be protected whilst working and providing a firm and comfortable grip. In addition to standard insulation or cushioning, some cutters will be VDE-insulated to protect the user when working with electrical equipment.What are cutters used for?While the name may be fairly clear, some variations of cutters can also be used to perform other actions. For example, linesmans cutters also have a small flat section along the jaw for gripping objects as well as their cutting surface. The application will dictate which is the best type of cutter for you to use.Types of CuttersUsed by professionals and DIYers alike to cut wires effectively, there are many types of cutters designed for specific applications:Diagonal cutters, also known as side cutters or side cutter pliers, are ideal for gripping, splicing or cutting wires, as well as stripping wire insulation. They cut by indenting and wedging the wire apart and give a cleaner cut than using a knife or scissors.End cutters are also known as nippers and are used to cut through wire, springs, nails, bolts and rivets. They have an almost flat-bladed head, which allows for a cut close against the surface without digging into it.Wire rope cutters are used for the clean shearing of wire rope without fanning. The jaws pull the wire rope into them and trap the cable before performing a clean cut.Snipe nose or needle nose cutters are designed to hold fine objects and cut them cleanly without applying pressure to the wider area, which larger cutters may do and cause damage.Cable cutters or wire cutters are most commonly used in electrical applications and are designed specifically to be used with cables and wires. While most have some form of covered handle for user comfort, it is important not to confuse plastic or rubber coatings with electrical insulation.Linesmans cutters are popular in communications and electrical tasks. They have a short gripping surface toward the tip of the jaw, and a cutting surface extends back to the fulcrum. They are ideal for cutting leads or stripping insulation.For more information on cutters, cutter types and best practices, read our comprehensive guide here.
-
RS PRO 127 mm Electronics Side Cutter
IDR421,552.91 -
RS PRO 127 mm Electronics Side Cutter
IDR384,736.52 -
RS PRO 127 mm Electronics Side Cutter
IDR364,912.31 -
RS PRO 114 mm Electronics Side Cutter
IDR354,528.20 -
RS PRO 127 mm Electronics Side Cutter
IDR407,812.32 -
RS PRO 114 mm Electronics Side Cutter
IDR483,962.46 -
RS PRO 114 mm Electronics Side Cutter
IDR514,695.23 -
RS PRO 128 mm Electronics Side Cutter
IDR473,053.90 -
RS PRO 124 mm Electronics Side Cutter
IDR422,916.48 -
RS PRO 145 mm Electronics Side Cutter
IDR411,378.58 -
RS PRO 130 mm Electronics Side Cutter
IDR442,635.80 -
RS PRO 148 mm Electronics Side Cutter
IDR689,966.42 -
RS PRO 123 mm Electronics Side Cutter
IDR366,800.33 -
RS PRO 125 mm Electronics Side Cutter
IDR693,113.12 -
RS PRO 125 mm Electronics Side Cutter
IDR670,037.32 -
Knipex 120 mm Electronics Side Cutter
IDR2,423,483.45 -
Bahco 200 mm Side Cutters
IDR933,940.56 -
Bahco 180 mm Side Cutters
IDR858,314.87 -
Bahco 200 mm Side Cutters
IDR1,006,314.66 -
Bahco 160 mm Side Cutters
IDR816,358.87 -
Bahco 140 mm Side Cutters
IDR784,472.31 -
Bahco 160 mm Side Cutters
IDR860,727.34 -
Bahco 140 mm Side Cutters
IDR904,151.80 -
Facom 170 mm Flush Cutters
IDR1,074,493.16