Pick Up Tools
Pick-up tools are used to collect objects that are out of reach or in inaccessible areas. Most have a magnetic end to pick up magnetic materials, while others have clawed ends to pick up non-magnetic pieces. Most pick-up tools have a strong neodymium magnet on the end, which attracts ferromagnetic materials. When aimed at the intended object, the magnet will attract it to the pick-up tool. The object can then be pulled into reach. Larger pick-up tools can also be used to collect several objects at a time. This can be useful if you need to pick up a lot of screws or nails off the ground to prevent injury or damage.What different types are there? Telescopic – extendable by telescopic sections. It has a magnet end to pick up magnetic materials. Bendable pick up tools – the bendable pick-up tool is usually a set length but is flexible to be bent into different positions. Clawed pick up tools – the clawed pick-up tool has a clawed end with a spring handle mechanism to open and close the claw, allowing it to pick up non-magnetic materials. Hinge-joint pick up tools – hinge-joint pick-up tool has a telescopic shaft with a double ball hinge joint connecting the magnet. This allows the magnet to be rotated 360°. Large pick up tools – the large pick-up tool is used to pick up numerous small items at a time from the floor.
-
Ansmann 1kg Lift Capacity Magnetic, Telescopic Extendable Pick Up Tool, 670 mm Aluminium With Aluminium Handle
IDR279,531.85 -
Bahco 1kg Lift Capacity Flexible, Magnetic Pick Up Tool, 535 mm Neodymium Magnet
IDR759,823.16 -
Bahco 1kg Lift Capacity Pick Up Tool, 522 mm Neodymium Magnet
IDR954,079.44 -
Bahco 560g Lift Capacity Magnetic, Telescopic Extendable Pick Up Tool, 750 mm
IDR427,216.97 -
Bahco Pick Up Tool, 525 mm Brass, Steel
IDR1,190,501.50 -
Bernstein Vacuum Pick Up Tool
IDR1,340,494.20 -
Eclipse 6.35kg Lift Capacity Magnetic Pick Up Tool, 400 mm
IDR1,184,103.21 -
Facom 120g Lift Capacity Flexible, Magnetic Pick Up Tool, 530 mm
IDR389,561.46 -
Facom Magnetic Pick Up Tool, 560 mm
IDR954,184.33 -
Facom Mechanic Pick Up Tool
IDR1,182,005.41 -
Hakko Vacuum Pick Up Tool Pick Up Tool, 132 mm
IDR327,781.25 -
Hozan Forcep Pick Up Tool, 143 mm Stainless Steel
IDR191,109.58 -
RS PRO 1.5kg Lift Capacity Illuminated, Magnetic Extendable Pick Up Tool, 810 mm
IDR298,726.72 -
RS PRO 2.2kg Lift Capacity Magnetic, Telescopic Extendable Pick Up Tool, 635 mm Stainless Steel
IDR268,937.96 -
RS PRO 3.5kg Lift Capacity Magnetic, Telescopic Extendable Pick Up Tool, 650 mm Chrome Vanadium Steel
IDR243,344.80 -
RS PRO 3.5lb Lift Capacity Flexible, Magnetic Pick Up Tool, 559 mm Steel
IDR399,001.56 -
RS PRO 500g Lift Capacity Flexible, Magnetic Pick Up Tool, 460 mm Chrome Plated Steel With PVC Handle
IDR387,883.22 -
RS PRO 500g Lift Capacity Magnetic, Telescopic Extendable Pick Up Tool, 640 mm Chrome Plated Steel
IDR212,297.36 -
RS PRO 8lb Lift Capacity Magnetic, Telescopic Extendable Pick Up Tool, 762 mm Stainless Steel
IDR332,291.52 -
RS PRO Claw Pick Up Tool, 115 mm Plastic
IDR142,545.51 -
RS PRO Claw, Flexible Pick Up Tool, 595 mm Chrome Vanadium Steel
IDR369,947.03 -
RS PRO Litter Pick Up Tool, 850 mm Aluminium
IDR154,502.97 -
RS PRO Vacuum Pick Up Tool, 152 mm Aluminium With Aluminium Handle
IDR341,941.40 -
Weller Vacuum Pick Up Tool
IDR1,483,983.72