Scissors & Multi-tools
Tin snips, also known as metal cutters, are specifically used to cut sheet metal into required shapes and sizes. They have a high cutting capability, with different models designed for particular gauge levels. The length of the handles can vary based on the style of tin snips, with longer handles and shorter blades used for heavier duty cuts by providing additional leverage, and the rubberised handles allow for a stronger grip. Snips are available in different styles of cut, including straight, directional (left or right), and curved, with the blades typically manufactured from drop-forged carbon steel to provide the required strength and a long working life. Types of tin snipsAviation snips – typically used in the aviation industry to cut sheet metal, aviation snips are also known as combination snips due to their dual pivot points and spring-loaded mechanism. Aviation snips come in three basic styles that most manufacturers colour-code to make them easily identifiable during work: red snips are best for left directional cuts, yellow snips are best for straight cuts, and green snips are best for right directional cuts. Tin snips – also available in different directional cuts, standard tin snips are not typically colour-coded unless specific brands have chosen to do so. There are different forms of standard tin snips available, including straight cut, curved cut, duckbill, and bulldog. Nibblers – used for finer metal cutting work, a nibbler’s blade moves precisely along the kerf (a channel left behind by a saw or blade) using a spring-loaded action. The predominant difference between tin snips and nibblers is that nibblers have one blade that cuts using a punching motion as opposed to the dual-bladed cutting action of tin snips.
-
RS PRO Plastic 1 Piece Trimmer Tool, 125 mm
IDR32,096.34Pack (1 Pack of 5) -
RS PRO Flat Safety Knife Blade
IDR42,480.45Pack (1 Pack of 5) -
RS PRO Flat Snap-off Blade
IDR44,263.58 -
RS PRO Curved Safety Knife Blade
IDR70,381.19Pack (1 Pack of 5) -
RS PRO Flat Safety Knife Blade
IDR81,814.20Pack (1 Pack of 10) -
RS PRO Curved Safety Knife Blade
IDR92,932.54Pack (1 Pack of 5) -
RS PRO Plastic Replacement Blades, 100 piece
IDR123,875.09 -
RS PRO Hand Scraper
IDR140,552.60 -
RS PRO 160 mm Stainless Steel Clamp Scissors
IDR174,746.74 -
RS PRO Flat Safety Knife Blade
IDR200,654.57Pack (1 Pack of 10) -
RS PRO 145 mm Straight Tin Snips for Various Materials
IDR218,066.31 -
RS PRO Straight Tin Snip
IDR257,714.73 -
RS PRO 160 mm Stainless Steel Electricians Scissors
IDR265,686.37 -
RS PRO 190 mm Straight Tin Snips
IDR265,686.37 -
RS PRO 150 mm Stainless Steel Scissors
IDR274,287.35 -
RS PRO Steel Replacement Blades, 100 piece
IDR285,405.69Lot (1 Lot of 100) -
RS PRO Alloy Steel Hand Scraper
IDR297,363.15 -
RS PRO 203 mm Stainless Steel Scissors
IDR308,586.38 -
RS PRO 162 mm Stainless Steel Clamp Scissors
IDR339,633.82 -
RS PRO 250 mm Heavy Duty Shears
IDR345,717.44 -
RS PRO 220 mm Stainless Steel Scissors
IDR360,297.15 -
RS PRO Curved Cutter Blade
IDR363,443.85 -
RS PRO Curved Steel Cutter Blade
IDR365,961.21 -
RS PRO 200 mm Scissors
IDR378,862.68