Scissors & Multi-tools
Tin snips, also known as metal cutters, are specifically used to cut sheet metal into required shapes and sizes. They have a high cutting capability, with different models designed for particular gauge levels. The length of the handles can vary based on the style of tin snips, with longer handles and shorter blades used for heavier duty cuts by providing additional leverage, and the rubberised handles allow for a stronger grip. Snips are available in different styles of cut, including straight, directional (left or right), and curved, with the blades typically manufactured from drop-forged carbon steel to provide the required strength and a long working life. Types of tin snipsAviation snips – typically used in the aviation industry to cut sheet metal, aviation snips are also known as combination snips due to their dual pivot points and spring-loaded mechanism. Aviation snips come in three basic styles that most manufacturers colour-code to make them easily identifiable during work: red snips are best for left directional cuts, yellow snips are best for straight cuts, and green snips are best for right directional cuts. Tin snips – also available in different directional cuts, standard tin snips are not typically colour-coded unless specific brands have chosen to do so. There are different forms of standard tin snips available, including straight cut, curved cut, duckbill, and bulldog. Nibblers – used for finer metal cutting work, a nibbler’s blade moves precisely along the kerf (a channel left behind by a saw or blade) using a spring-loaded action. The predominant difference between tin snips and nibblers is that nibblers have one blade that cuts using a punching motion as opposed to the dual-bladed cutting action of tin snips.
-
RS PRO 150 mm Stainless Steel Scissors
IDR274,287.35 -
RS PRO 159 mm Carbon Steel Kevlar Scissors
IDR476,095.71 -
RS PRO 160 mm Stainless Steel Clamp Scissors
IDR174,746.74 -
RS PRO 160 mm Stainless Steel Electricians Scissors
IDR265,686.37 -
RS PRO 162 mm Stainless Steel Clamp Scissors
IDR339,633.82 -
RS PRO 190 mm Straight Tin Snips
IDR265,686.37 -
RS PRO 200 mm Scissors
IDR378,862.68 -
RS PRO 200 mm Stainless Steel Scissors
IDR554,133.87 -
RS PRO 203 mm Carbon Steel Kevlar Scissors
IDR1,041,557.70 -
RS PRO 203 mm Stainless Steel Scissors
IDR308,586.38 -
RS PRO 205 mm Straight Tin Snips for 2.5mm Soft Wire, Cardboard, Cord, Dowel Rods, Rope, Wire, Wood Sticks
IDR433,615.26 -
RS PRO 220 mm Stainless Steel Scissors
IDR360,297.15 -
RS PRO 230 mm Scissors
IDR415,574.18 -
RS PRO 250 mm Heavy Duty Shears
IDR345,717.44 -
RS PRO 250 mm Left, Right, Straight Aviation Snips Set
IDR1,630,619.94 -
RS PRO 250 mm Right Tin Snips for Cold Rolled Steel, Stainless Steel
IDR433,510.37 -
RS PRO 250 mm Scissors
IDR451,866.12 -
RS PRO 250 mm Straight Tin Snip for Cold Rolled Steel, Stainless Steel
IDR519,520.17 -
RS PRO 250 mm Straight Tin Snips for Sheet Metal
IDR680,631.21 -
RS PRO 254 mm Stainless Steel Scissors
IDR382,638.72 -
RS PRO 280 mm Right Tin Snip for Sheet Metal
IDR1,222,807.62 -
RS PRO 290 mm Scissors
IDR396,798.87 -
RS PRO 300 mm Straight Tin Snips for Sheet Metal
IDR734,230.00 -
RS PRO 355 mm Right Tin Snip for Sheet Metal
IDR1,503,283.48