Scissors & Multi-tools
Tin snips, also known as metal cutters, are specifically used to cut sheet metal into required shapes and sizes. They have a high cutting capability, with different models designed for particular gauge levels. The length of the handles can vary based on the style of tin snips, with longer handles and shorter blades used for heavier duty cuts by providing additional leverage, and the rubberised handles allow for a stronger grip. Snips are available in different styles of cut, including straight, directional (left or right), and curved, with the blades typically manufactured from drop-forged carbon steel to provide the required strength and a long working life. Types of tin snipsAviation snips – typically used in the aviation industry to cut sheet metal, aviation snips are also known as combination snips due to their dual pivot points and spring-loaded mechanism. Aviation snips come in three basic styles that most manufacturers colour-code to make them easily identifiable during work: red snips are best for left directional cuts, yellow snips are best for straight cuts, and green snips are best for right directional cuts. Tin snips – also available in different directional cuts, standard tin snips are not typically colour-coded unless specific brands have chosen to do so. There are different forms of standard tin snips available, including straight cut, curved cut, duckbill, and bulldog. Nibblers – used for finer metal cutting work, a nibbler’s blade moves precisely along the kerf (a channel left behind by a saw or blade) using a spring-loaded action. The predominant difference between tin snips and nibblers is that nibblers have one blade that cuts using a punching motion as opposed to the dual-bladed cutting action of tin snips.
-
RS PRO 250 mm Right Tin Snips for Cold Rolled Steel, Stainless Steel
IDR433,510.37 -
RS PRO 205 mm Straight Tin Snips for 2.5mm Soft Wire, Cardboard, Cord, Dowel Rods, Rope, Wire, Wood Sticks
IDR433,615.26 -
CK Zirconium Oxide Ceramic 1 Piece Trimmer Tool, 100 mm
IDR450,607.44 -
RS PRO 250 mm Scissors
IDR451,866.12 -
Bessey 240 mm Straight Tin Snip for Carbon Steel
IDR464,348.03 -
Bessey 240 mm Curved, Straight Tin Snip for Carbon Steel
IDR464,348.03 -
Knipex No.25.0 mm Flat Steel Cutter Blade
IDR483,752.68 -
RS PRO 159 mm Carbon Steel Kevlar Scissors
IDR492,773.22 -
Facom 205 mm Straight Tin Snip for Aluminium, Cardboard, Leather, PVC, Rubber, Steel
IDR508,192.05 -
RS PRO 250 mm Straight Tin Snip for Cold Rolled Steel, Stainless Steel
IDR519,520.17 -
Facom 205 mm Left, Right Tin Snips for Aluminium, Cardboard, Leather, PVC, Rubber, Steel
IDR534,099.88 -
Bessey 190 mm Straight Tin Snip
IDR548,155.14 -
RS PRO 200 mm Stainless Steel Scissors
IDR574,062.97 -
Stanley Flat Safety Knife Blade
IDR578,783.02 -
Bahco 145 mm Steel Electricians Scissors
IDR579,097.69 -
RS PRO Flat Safety Knife Blade
IDR617,906.99 -
RS PRO Steel Scraper Set, 5 piece
IDR622,941.71 -
RS PRO 250 mm Straight Tin Snips for Sheet Metal
IDR680,631.21 -
RS PRO 300 mm Straight Tin Snips for Sheet Metal
IDR734,230.00 -
Wiss 247 mm Right, Straight Tin Snip for Low Carbon Steel
IDR736,537.58 -
Bessey 280 mm Straight Tin Snip for Carbon Steel
IDR853,594.82 -
Stanley Flat Safety Knife Blade
IDR911,494.10Pack (1 Pack of 100) -
Wiss 250 mm Left, Straight Tin Snip for Low Carbon Steel
IDR918,731.51 -
RS PRO 203 mm Carbon Steel Kevlar Scissors
IDR1,041,557.70