Tweezers
Tweezers are hand tools used to grab, handle or hold small objects which may not be possible to pick up by hand and require precision and care. They are ergonomically designed to sit comfortably between the thumb and forefinger and are often manufactured from stainless steel for durability and long-lasting tool life. Some tweezers are hand-filed to ensure ultimate precision and accuracy, especially if they are slant-tipped, so that they offer reliable and confident handling regardless of the application.Features of TweezersTweezers allow the user to handle, hold or grab small objects or components.They can include a serrated tip for a secure grip as well as a ridged handle that allows for better control and grip when handling objects.Some offer a magnetic tip that magnetises an object to hold it more securely and for it not to get dropped.ESD coatings offer additional versatility and safety when working with electrically-sensitive equipment or components.Other features include anti-corrosive, anti-magnetic and solder adhesion resistant for greater functionality across different applications.Types of Tweezer TipsBent/Curved – easy control and accuracy at a more comfortable angle for the user, resulting in reduced operation fatigue.Blunt – the finely curved tip is ideal for applications that may result in components getting damaged or entangled by a sharply pointed tweezer.Cutting – the sharp edges enable the user to cut soft wires.Flat – ideal for picking up larger objects as they offer a larger surface area than standard tweezers.Pointed – designed for reaching into small, hard to reach areas for precise pick-up.Round – useful general-purpose applications that may not require as much precision.Wafer – flat tips enable safe handling of silicon wafers in the manufacturing of semiconductors without damaging them.ApplicationsTweezers are very versatile hand tools that can be used across a variety of applications and are an essential piece of equipment for those working on highly detailed tasks. Precision tweezers are like the pliers of the small-object world and are widely used in:LaboratoriesMedical environmentsElectronics manufactureJewellery makingWatchmakingBeauty applicationsHome DIY
-
Bernstein 120 mm, Stainless Steel, Straight; Pointed, Tweezers
IDR229,184.65 -
RS PRO 140 mm, Stainless Steel, Fine, Tweezers
IDR229,709.10 -
ideal-tek PEEK, ESD Tweezer Tips
IDR231,492.23 -
ideal-tek PEEK, ESD Tweezer Tips
IDR239,149.20 -
Weller Erem 110 mm, Stainless Steel, Straight; Pointed, Tweezers
IDR249,008.86 -
Weller Erem 120 mm, Stainless Steel, Pointed; Bent, Tweezers
IDR255,721.82 -
RS PRO 160 mm, Stainless Steel, Rounded, Tweezers
IDR264,427.69 -
RS PRO 145 mm, Stainless Steel, Broad, Tweezers
IDR264,427.69 -
Bernstein 150 mm, Nickel Plated Steel, Bent, Tweezers
IDR271,455.32 -
Knipex 155 mm, Steel, Bent; Pointed, Tweezer
IDR271,874.88 -
RS PRO 140 mm, Carbon Steel, Blunt, Tweezers
IDR273,867.79 -
Knipex Pointed, Straight, Tweezer
IDR281,314.98 -
Weller Erem 120 mm, Stainless Steel, Straight; Flat; Rounded, Tweezers
IDR285,300.80 -
Weller Erem 115 mm, Stainless Steel, Pointed; Bent; Curved; Relived, Tweezers
IDR286,664.37 -
RS PRO 120 mm, Nickel Plated Steel, Bent; Flat; Rounded, Tweezers
IDR287,608.38 -
Bernstein 160 mm, Nickel Plated Steel, Fine; Serrated, Tweezers
IDR296,314.25 -
RS PRO 125 mm, Stainless Steel, Wafer, Tweezers
IDR296,524.03 -
RS PRO 165 mm, Stainless Steel, Blunt; Straight; Serrated; Round, Tweezers
IDR301,558.75 -
Bernstein 120 mm, Stainless Steel, Bent; Pointed, ESD Tweezers
IDR302,397.87 -
RS PRO 150 mm, Stainless Steel, Fine; Flat Nose; Serrated, Tweezers
IDR304,390.78 -
Bernstein 115 mm, Stainless Steel, Flat; Bent, ESD Tweezers
IDR306,698.36 -
Knipex 120 mm, Stainless Steel, Fine; Pointed, Tweezer
IDR310,264.62 -
RS PRO 90 mm, Stainless Steel, Fine, Tweezers
IDR323,061.20 -
Knipex 155 mm, Steel, Bent; Pointed, Tweezer
IDR323,690.54