Counterbores & Sets
Countersink cutter drill bits are designed to fit directly into manual, electric and cordless drill driver attachments and have hexagonal or round shanks. Countersink cutters are used to create a chamfer around the rim of a pilot hole enabling the head of a countersunk screw to sit flush. Countersink cutters can also be used to remove the burr left from a drilling or tapping operation.Types of Countersink CuttersCross-Hole Countersink Cutter: These have a hole that goes through the side of the cone that provides the cutting edge. These countersink cutters are suitable for deburring and can also be used in soft materials such as wood or plastic to create a countersunk hole. The design of these countersink cutters means that they are free from mechanical vibration or ‘chatter’ and they also stay in the centre.Fluted Countersink cutter: These have fluted blades that produce a heavy chamfer to create the correct seating for a countersunk-head screw. Countersink cutters are available with six different cutting angles but the most common are 82° and 90°. The number of flutes on the countersink cutter can also vary.Single fluted: These have less chatter or mechanical vibration than multi-fluted and are ideal for use in small holes for general-purpose countersinking, chamfering and deburring. These are designed for machine use and light portable work when operating at higher speeds.Three fluted: These are designed for a chatter-free performance and are used mainly in portable applications at slower speeds. The design of these countersinks gives them a good centring ability.Four fluted: These have good radial reliefFive Fluted: These have a rugged design and the odd number of flutes minimises chatter.Six fluted: These are ideal for producing fast shearing cuts.These countersink cutter drill bits are made from HSS (High-Speed Steel) which can withstand high temperatures without losing its hardness.
-
RS PRO Countersink48 mm x14mm1 Piece
IDR453,124.80 -
RS PRO Countersink32 mm x15.3mm1 Piece
IDR410,224.79 -
RS PRO Countersink31 mm x10.4mm1 Piece
IDR289,496.40 -
RS PRO Countersink40 mm x16.5mm1 Piece
IDR435,293.50 -
RS PRO Countersink43 mm x20.5mm1 Piece
IDR514,695.23 -
RS PRO Countersink36 mm x12.4mm1 Piece
IDR292,223.54 -
RS PRO Countersink x10mm1 Piece
IDR315,194.45 -
RS PRO Countersink x12mm1 Piece
IDR328,095.92 -
RS PRO Countersink x16mm1 Piece
IDR423,126.26 -
RS PRO Countersink x20mm1 Piece
IDR555,077.88 -
RS PRO Countersink x25mm1 Piece
IDR655,982.06 -
RS PRO Countersink x8mm1 Piece
IDR263,483.68 -
RS PRO Countersink x12mm1 Piece
IDR303,971.22 -
RS PRO Countersink x16mm1 Piece
IDR321,907.41 -
RS PRO Countersink x20mm1 Piece
IDR441,796.68 -
RS PRO Countersink x6mm1 Piece
IDR185,340.63 -
RS PRO Countersink65 mm x15mm1 Piece
IDR254,882.70 -
RS PRO Countersink65 mm x15mm1 Piece
IDR408,336.77