Masonry & SDS Drill Bits
Drill bits are cutting tools that are used to remove different types of materials to create a hole, generally always in a circular motion. Having the right size and the right type of bit is a key factor in ensuring the highest standard of work and ensures you can drill with confidence and accuracy.Common Types of Drill BitsTwist – The most common type of drill bit and ideal for drilling wood, plastic, and metals. They are generally made from HSS and are suited to general household DIY tasks, as well as professional applications like maintenance and engineering. Check out our twist drill bits guide for more informationMasonry – The TCT drill bits are the best to use when drilling brick, block, stone and mortar and are most commonly used in the construction industry. They are generally used with a hammer power tool for more effective resultsSDS (Slotted Drive System) – These have a special shank that fits into the chuck of an SDS power tool. The SDS system delivers a higher standard and more efficient results than a standard hammer drill when working with harder materials like concrete
-
RS PRO Carbide Tipped Masonry Drill Bit, 8mm x 120 mm
IDR140,237.93Box (1 Box of 5) -
RS PRO Carbide Tipped Masonry Drill Bit, 6mm x 100 mm
IDR74,891.46Box (1 Box of 5) -
RS PRO Carbide Tipped SDS Drill Bit, 14mm x 390 mm
IDR626,403.08 -
RS PRO Carbide Tipped SDS Drill Bit, 12mm x 390 mm
IDR584,551.97 -
RS PRO Carbide Tipped SDS Drill Bit, 12mm x 450 mm
IDR371,730.16 -
RS PRO Carbide Tipped SDS Drill Bit, 8mm x 110 mm
IDR102,162.86 -
RS PRO Carbide Tipped SDS Drill Bit, 12mm x 210 mm
IDR60,101.97 -
RS PRO Carbide Tipped SDS Drill Bit, 16mm x 450 mm
IDR534,834.11 -
RS PRO Carbide Tipped SDS Drill Bit, 16mm x 210 mm
IDR339,109.37 -
RS PRO Carbide Tipped SDS Drill Bit, 8mm x 210 mm
IDR176,634.76 -
RS PRO Carbide Tipped SDS Drill Bit, 10mm x 210 mm
IDR167,194.66 -
RS PRO Carbide Tipped SDS Drill Bit, 10mm x 450 mm
IDR357,465.12 -
RS PRO Carbide Tipped SDS Drill Bit, 14mm x 160 mm
IDR212,507.14 -
RS PRO Carbide Tipped SDS Drill Bit, 14mm x 210 mm
IDR286,664.37 -
-42.30%
RS PRO Carbide Tipped SDS Drill Bit, 5.5mm x 110 mm
IDR112,546.97IDR58,633.51 -
RS PRO Carbide Tipped SDS Drill Bit, 18mm x 450 mm
IDR542,805.75 -
RS PRO Carbide Tipped SDS Drill Bit, 5mm x 160 mm
IDR150,307.37 -
RS PRO Carbide Tipped SDS Drill Bit, 12mm x 160 mm
IDR185,130.85 -
RS PRO Carbide Tipped SDS Drill Bit, 6mm x 160 mm
IDR47,515.17 -
RS PRO Carbide Tipped Masonry Drill Bit, 10mm x 150 mm
IDR50,871.65 -
RS PRO Carbide Tipped Masonry Drill Bit, 10mm x 300 mm
IDR144,853.09 -
RS PRO Carbide Tipped Masonry Drill Bit, 12mm x 150 mm
IDR84,856.01 -
RS PRO Carbide Tipped Masonry Drill Bit, 12mm x 200 mm
IDR103,736.21 -
RS PRO Carbide Tipped Masonry Drill Bit, 13mm x 150 mm
IDR115,379.00