Masonry & SDS Drill Bits
Drill bits are cutting tools that are used to remove different types of materials to create a hole, generally always in a circular motion. Having the right size and the right type of bit is a key factor in ensuring the highest standard of work and ensures you can drill with confidence and accuracy.Common Types of Drill BitsTwist – The most common type of drill bit and ideal for drilling wood, plastic, and metals. They are generally made from HSS and are suited to general household DIY tasks, as well as professional applications like maintenance and engineering. Check out our twist drill bits guide for more informationMasonry – The TCT drill bits are the best to use when drilling brick, block, stone and mortar and are most commonly used in the construction industry. They are generally used with a hammer power tool for more effective resultsSDS (Slotted Drive System) – These have a special shank that fits into the chuck of an SDS power tool. The SDS system delivers a higher standard and more efficient results than a standard hammer drill when working with harder materials like concrete
-
RS PRO Carbide Tipped SDS Drill Bit, 6mm x 160 mm
IDR33,250.13 -
RS PRO Carbide Tipped Masonry Drill Bit, 6mm x 150 mm
IDR43,739.13 -
DeWALT Carbide Tipped Masonry Drill Bit, 5mm x 85 mm
IDR44,473.36 -
DeWALT Carbide Tipped Masonry Drill Bit, 5.5mm x 85 mm
IDR47,410.28 -
RS PRO Carbide Tipped Masonry Drill Bit, 10mm x 150 mm
IDR50,871.65 -
Bosch SDS Drill Bit, 5mm x 110 mm
IDR54,333.02 -
DeWALT Carbide Tipped Masonry Drill Bit, 7mm x 100 mm
IDR57,479.72 -
-42.30%
RS PRO Carbide Tipped SDS Drill Bit, 5.5mm x 110 mm
IDR112,546.97IDR58,633.51 -
RS PRO Carbide Tipped SDS Drill Bit, 12mm x 210 mm
IDR60,626.42 -
RS PRO Carbide Tipped Masonry Drill Bit, 12mm x 150 mm
IDR61,465.54 -
DeWALT Carbide Tipped Masonry Drill Bit, 6mm x 150 mm
IDR64,822.02 -
RS PRO Carbide Tipped Masonry Drill Bit, 6mm x 100 mm
IDR69,856.74Box (1 Box of 5) -
DeWALT Carbide Tipped Masonry Drill Bit, 8mm x 120 mm
IDR70,171.41 -
DeWALT Hardened Steel Body; Carbide Tipped SDS Drill Bit, 6.5mm x 160 mm
IDR73,842.56 -
RS PRO Carbide Tipped Masonry Drill Bit, 6mm x 400 mm
IDR76,989.26 -
Bosch SDS Drill Bit, 8mm x 160 mm
IDR77,828.38 -
DeWALT Hardened Steel Body; Carbide Tipped SDS Drill Bit, 8mm x 160 mm
IDR78,667.50 -
RS PRO Carbide Tipped Masonry Drill Bit, 12mm x 200 mm
IDR88,212.49 -
Bosch SDS Drill Bit, 10mm x 160 mm
IDR88,946.72 -
RS PRO Carbide Tipped Masonry Drill Bit, 10mm x 300 mm
IDR101,428.63 -
RS PRO Carbide Tipped SDS Drill Bit, 8mm x 110 mm
IDR102,162.86 -
Bosch SDS Drill Bit, 12mm x 160 mm
IDR109,400.27 -
RS PRO Carbide Tipped Masonry Drill Bit, 8mm x 120 mm
IDR119,155.04Box (1 Box of 5) -
DeWALT Hardened Steel Body; Carbide Tipped SDS Drill Bit, 12mm x 200 mm
IDR121,147.95