Step Drill Bits
Specialist drill bits away from the standard twist drills come in handy for tricky jobs. These drill pieces usually offer the solution with a quality finish and ease of use.Step Drill BitsStep drills are an efficient way of drilling multiple sized holes in a piece of work without the need to frequently change bit sizes. Their stepped cone shape allows for multiple diameters cutting surfaces on one drill bit along a short distance. This construction helps to produce cleaner holes as the bit cuts incrementally larger holes as it passes through the material.Tile Drill BitsComing in a range of different shapes and sizes, specifically, the Tile Drill Bit is best used when trying to drill through tricky tile surfaces where a normal drill bit may crack and damage the tile.Saw Drill BitsSaw drill bits offer the professional a quick cut out of an area. A saw drill bit features specially designed teeth along the shank of the bit allowing you to cut materials such as wood, metal and plaster. Plunging the drill in allowing the teeth to start cutting, pushing the drill sideways will start the cut. Glass Drill BitsComing in a range of different shapes and sizes, specifically, the Glass Drill Bit is best used when trying to drill through tricky tile surfaces where a normal drill bit may crack and damage the glass. Cone CuttersCone Cutters are an efficient way of drilling multiple sized holes in a piece of work without the need to frequently change bit sizes. Their cone shape allows for cutting multiple diameters within one drill bit. The construction helps to produce cleaner holes as the bit cuts gradually larger holes as it passes through the material.RS Components has a large range of drill bits from well-known brand EXACT, Makita and our own brand RS PRO.
-
Bosch HSS Step Drill Bit 4mm x 20mm
IDR1,354,339.68 -
DeWALT HSS Step Drill Bit 20mm x 34mm
IDR1,518,702.31 -
DeWALT HSS Step Drill Bit 14mm x 25mm
IDR838,805.33 -
DeWALT HSS Step Drill Bit 8mm x 18mm
IDR661,121.67 -
RS PRO HSS Step Drill Bit 15mm x 25mm
IDR661,855.90 -
RS PRO HSS Step Drill Bit 4mm x 22mm
IDR529,484.72 -
RS PRO HSS Step Drill Bit 5mm x 35mm
IDR1,444,335.30 -
RS PRO HSS Step Drill Bit 4mm x 12mm
IDR619,060.78 -
RS PRO HSS Step Drill Bit 6mm x 30.5mm
IDR1,541,987.89 -
Bosch HSS Step Drill Bit 6mm x 39mm
IDR1,642,367.62 -
RS PRO HSS Step Drill Bit 8mm x 20mm
IDR497,598.16 -
RS PRO HSS Step Drill Bit 4mm x 12mm
IDR298,936.50 -
RS PRO HSS Step Drill Bit 6mm x 30.5mm
IDR1,141,308.09 -
RS PRO HSS Step Drill Bit 20mm x 30mm
IDR812,268.16 -
RS PRO HSS Step Drill Bit 10mm x 20mm
IDR542,281.30 -
RS PRO HSS Step Drill Bit 4mm x 30mm
IDR1,352,766.33 -
RS PRO HSS Step Drill Bit 4mm x 20mm
IDR420,923.57 -
RS PRO HSS Step Drill Bit 4mm x 12mm
IDR414,210.61 -
RS PRO HSS Step Drill Bit 8mm x 41mm
IDR1,592,649.76 -
RS PRO HSS Step Drill Bit 7mm x 37mm
IDR2,280,308.60 -
RS PRO HSS Step Drill Bit 6mm x 36mm
IDR1,367,660.71 -
RS PRO HSS Step Drill Bit 6mm x 40mm
IDR1,766,242.71