Twist Drill Bits
Drill bits are cutting tools that are used to remove different types of materials to create a hole, generally always in a circular motion. Having the right size and the right type of bit is a key factor in ensuring the highest standard of work and ensures you can drill with confidence and accuracy.Common Types of Drill BitsTwist – The most common type of drill bit and ideal for drilling wood, plastic, and metals. They are generally made from HSS and are suited to general household DIY tasks, as well as professional applications like maintenance and engineering. Check out our twist drill bits guide for more informationMasonry – The TCT drill bits are the best to use when drilling brick, block, stone and mortar and are most commonly used in the construction industry. They are generally used with a hammer power tool for more effective resultsSDS (Slotted Drive System) – These have a special shank that fits into the chuck of an SDS power tool. The SDS system delivers a higher standard and more efficient results than a standard hammer drill when working with harder materials like concrete
-
-24.70%
DeWALT HSS-R Twist Drill Bit, 3.5mm x 70 mm
IDR93,142.32IDR75,520.80Pack (1 Pack of 2) -
DeWALT HSCo Twist Drill Bit, 8mm x 117 mm
IDR225,933.06 -
DeWALT HSS-R Twist Drill Bit, 8mm x 117 mm
IDR100,694.40 -
DeWALT HSS-R Twist Drill Bit, 7mm x 109 mm
IDR101,323.74 -
DeWALT HSS-R Twist Drill Bit, 6mm x 93 mm
IDR71,115.42 -
DeWALT HSS-R Twist Drill Bit, 4.5mm x 80 mm
IDR57,899.28 -
DeWALT HSS-R Twist Drill Bit, 4mm x 75 mm
IDR124,923.99Pack (1 Pack of 2) -
DeWALT HSS-R Twist Drill Bit, 3mm x 61 mm
IDR80,031.07Pack (1 Pack of 2) -
DeWALT HSS-R Twist Drill Bit, 2.5mm x 57 mm
IDR67,863.83Pack (1 Pack of 2) -
DeWALT HSS-R Twist Drill Bit, 2mm x 49 mm
IDR62,304.66Pack (1 Pack of 2) -
DeWALT HSS-R Twist Drill Bit, 1.5mm x 40 mm
IDR75,415.91Pack (1 Pack of 2) -
DeWALT HSS-R Twist Drill Bit, 1mm x 34 mm
IDR62,514.44Pack (1 Pack of 2) -
DeWALT HSCo Twist Drill Bit, 5.5mm x 93 mm
IDR169,607.13 -
DeWALT HSCo Twist Drill Bit, 5mm x 86 mm
IDR164,677.30 -
DeWALT HSCo Twist Drill Bit, 6mm x 93 mm
IDR138,559.69 -
DeWALT HSCo Twist Drill Bit, 3.5mm x 70 mm
IDR106,987.80 -
DeWALT HSCo Twist Drill Bit, 4.5mm x 80 mm
IDR105,414.45 -
DeWALT HSCo Twist Drill Bit, 4mm x 75 mm
IDR119,889.27 -
DeWALT HSCo Twist Drill Bit, 3mm x 61 mm
IDR82,128.87 -
DeWALT HSCo Twist Drill Bit, 2.5mm x 57 mm
IDR77,618.60 -
DeWALT HSCo Twist Drill Bit, 2mm x 49 mm
IDR77,094.15 -
DeWALT Carbide Tipped Twist Drill Bit, 13mm x 160 mm
IDR187,228.65 -
DeWALT Carbide Tipped Twist Drill Bit, 12mm x 153 mm
IDR126,812.01 -
DeWALT Carbide Tipped Twist Drill Bit, 3.5mm x 113 mm
IDR50,766.76