Twist Drill Bits
Drill bits are cutting tools that are used to remove different types of materials to create a hole, generally always in a circular motion. Having the right size and the right type of bit is a key factor in ensuring the highest standard of work and ensures you can drill with confidence and accuracy.Common Types of Drill BitsTwist – The most common type of drill bit and ideal for drilling wood, plastic, and metals. They are generally made from HSS and are suited to general household DIY tasks, as well as professional applications like maintenance and engineering. Check out our twist drill bits guide for more informationMasonry – The TCT drill bits are the best to use when drilling brick, block, stone and mortar and are most commonly used in the construction industry. They are generally used with a hammer power tool for more effective resultsSDS (Slotted Drive System) – These have a special shank that fits into the chuck of an SDS power tool. The SDS system delivers a higher standard and more efficient results than a standard hammer drill when working with harder materials like concrete
-
RS PRO HSS Twist Drill Bit, 8mm x 315 mm
IDR599,026.79 -
Bosch HSS Twist Drill Bit, 3.5mm x 70 mm
IDR601,963.71Pack (1 Pack of 10) -
RS PRO HSS Twist Drill Bit, 6.3mm x 101 mm
IDR610,669.58Box (1 Box of 10) -
Dormer HSS Twist Drill Bit, 13mm x 205 mm
IDR620,529.24 -
Bosch HSS-G Twist Drill Bit, 6.3mm x 101 mm
IDR621,473.25Pack (1 Pack of 10) -
RS PRO HSCo Twist Drill Bit, 5.5mm x 93 mm
IDR639,933.89Box (1 Box of 10) -
Bosch HSS-G Twist Drill Bit, 9.3mm x 125 mm
IDR653,884.26Pack (1 Pack of 5) -
RS PRO HSS Twist Drill Bit, 30mm x 296 mm
IDR655,562.50 -
Bosch HSS-G Twist Drill Bit, 6.5mm x 101 mm
IDR668,568.86Pack (1 Pack of 10) -
RS PRO HSS Twist Drill Bit, 9mm x 84 mm
IDR675,701.38Tube (1 Tube of 5) -
RS PRO HSS Twist Drill Bit, 19mm x 233 mm
IDR676,540.50 -
Dormer Solid Carbide Twist Drill Bit, 3mm x 61 mm
IDR676,855.17 -
Dormer HSS; Solid Carbide Tipped Twist Drill Bit, 8mm x 117 mm
IDR685,141.48 -
Bosch HSS-G Twist Drill Bit, 9mm x 125 mm
IDR686,924.61Pack (1 Pack of 5) -
RS PRO HSS Twist Drill Bit, 11.5mm x 142 mm
IDR692,483.78Box (1 Box of 5) -
Bosch HSS Twist Drill Bit, 4.2mm x 75 mm
IDR698,986.96Pack (1 Pack of 10) -
RS PRO HSS Twist Drill Bit, 10.5mm x 134 mm
IDR705,280.36Box (1 Box of 5) -
Dormer HSS Twist Drill Bit, 3mm x 61 mm
IDR706,119.48Box (1 Box of 10) -
Dormer HSS; Solid Carbide Tipped Twist Drill Bit, 7mm x 109 mm
IDR713,252.00 -
RS PRO HSS Twist Drill Bit, 7mm x 109 mm
IDR727,307.26Box (1 Box of 10) -
RS PRO HSS Twist Drill Bit, 18mm x 228 mm
IDR729,300.17 -
Dormer HSS Twist Drill Bit, 4.8mm x 62 mm
IDR734,230.00Pack (1 Pack of 10) -
RS PRO HSS Twist Drill Bit, 8.5mm x 118 mm
IDR741,572.30Box (1 Box of 10) -
Dormer Solid Carbide Twist Drill Bit, 4mm x 75 mm
IDR757,935.14