Twist Drill Bits
Drill bits are cutting tools that are used to remove different types of materials to create a hole, generally always in a circular motion. Having the right size and the right type of bit is a key factor in ensuring the highest standard of work and ensures you can drill with confidence and accuracy.Common Types of Drill BitsTwist – The most common type of drill bit and ideal for drilling wood, plastic, and metals. They are generally made from HSS and are suited to general household DIY tasks, as well as professional applications like maintenance and engineering. Check out our twist drill bits guide for more informationMasonry – The TCT drill bits are the best to use when drilling brick, block, stone and mortar and are most commonly used in the construction industry. They are generally used with a hammer power tool for more effective resultsSDS (Slotted Drive System) – These have a special shank that fits into the chuck of an SDS power tool. The SDS system delivers a higher standard and more efficient results than a standard hammer drill when working with harder materials like concrete
-
Dormer HSS Twist Drill Bit, 5.5mm x 200 mm
IDR332,920.86 -
Dormer HSS Twist Drill Bit, 5.5mm x 93 mm
IDR1,457,341.66Box (1 Box of 10) -
Dormer HSS Twist Drill Bit, 5mm x 132 mm
IDR111,393.18 -
Dormer HSS Twist Drill Bit, 5mm x 200 mm
IDR360,821.60 -
Dormer HSS Twist Drill Bit, 5mm x 86 mm
IDR1,397,554.36Box (1 Box of 10) -
Dormer HSS Twist Drill Bit, 6.35mm x 101 mm
IDR594,411.63Pack (1 Pack of 5) -
Dormer HSS Twist Drill Bit, 6.5mm x 101 mm
IDR1,857,601.90Box (1 Box of 10) -
Dormer HSS Twist Drill Bit, 6mm x 139 mm
IDR131,741.84 -
Dormer HSS Twist Drill Bit, 6mm x 93 mm
IDR1,468,879.56Box (1 Box of 10) -
Dormer HSS Twist Drill Bit, 7.5mm x 109 mm
IDR2,313,768.51Box (1 Box of 10) -
Dormer HSS Twist Drill Bit, 7mm x 109 mm
IDR2,159,580.21Box (1 Box of 10) -
Dormer HSS Twist Drill Bit, 7mm x 156 mm
IDR192,368.26 -
Dormer HSS Twist Drill Bit, 8.5mm x 117 mm
IDR2,911,641.51Box (1 Box of 10) -
Dormer HSS Twist Drill Bit, 8.8mm x 125 mm
IDR135,622.77 -
Dormer HSS Twist Drill Bit, 9mm x 175 mm
IDR290,125.74 -
Dormer HSS-E Twist Drill Bit, 1.5mm x 40 mm
IDR943,170.88Box (1 Box of 10) -
Dormer HSS-E Twist Drill Bit, 2.5mm x 57 mm
IDR902,054.00Box (1 Box of 10) -
Dormer HSS-E Twist Drill Bit, 2mm x 49 mm
IDR811,114.37Box (1 Box of 10) -
Dormer HSS-E Twist Drill Bit, 3.3mm x 65 mm
IDR922,612.44Box (1 Box of 10) -
Dormer HSS-E Twist Drill Bit, 3.3mm x 65 mm
IDR870,482.11Pack (1 Pack of 10) -
Dormer HSS-E Twist Drill Bit, 3.5mm x 70 mm
IDR1,072,919.81Box (1 Box of 10) -
Dormer HSS-E Twist Drill Bit, 3mm x 61 mm
IDR907,718.06Box (1 Box of 10) -
Dormer HSS-E Twist Drill Bit, 3mm x 61 mm
IDR843,944.94Pack (1 Pack of 10) -
Dormer HSS-E Twist Drill Bit, 4.2mm x 75 mm
IDR1,211,794.17Box (1 Box of 10)