Twist Drill Bits
Drill bits are cutting tools that are used to remove different types of materials to create a hole, generally always in a circular motion. Having the right size and the right type of bit is a key factor in ensuring the highest standard of work and ensures you can drill with confidence and accuracy.Common Types of Drill BitsTwist – The most common type of drill bit and ideal for drilling wood, plastic, and metals. They are generally made from HSS and are suited to general household DIY tasks, as well as professional applications like maintenance and engineering. Check out our twist drill bits guide for more informationMasonry – The TCT drill bits are the best to use when drilling brick, block, stone and mortar and are most commonly used in the construction industry. They are generally used with a hammer power tool for more effective resultsSDS (Slotted Drive System) – These have a special shank that fits into the chuck of an SDS power tool. The SDS system delivers a higher standard and more efficient results than a standard hammer drill when working with harder materials like concrete
-
RS PRO HSS Twist Drill Bit, 10.5mm x 134 mm
IDR705,280.36Box (1 Box of 5) -
RS PRO HSS Twist Drill Bit, 7mm x 109 mm
IDR727,307.26Box (1 Box of 10) -
RS PRO HSS Twist Drill Bit, 18mm x 228 mm
IDR729,300.17 -
RS PRO HSS Twist Drill Bit, 8.5mm x 118 mm
IDR741,572.30Box (1 Box of 10) -
RS PRO HSS Twist Drill Bit, 8mm x 400 mm
IDR764,857.88 -
RS PRO HSS Twist Drill Bit, 8mm x 117 mm
IDR771,361.06Box (1 Box of 10) -
RS PRO HSCo Twist Drill Bit, 6.5mm x 101 mm
IDR774,193.09Box (1 Box of 10) -
RS PRO HSCo Twist Drill Bit, 5mm x 86 mm
IDR774,193.09Box (1 Box of 10) -
RS PRO HSS Twist Drill Bit, 6.8mm x 109 mm
IDR795,800.43Box (1 Box of 10) -
RS PRO HSS Twist Drill Bit, 7.5mm x 109 mm
IDR801,149.82Box (1 Box of 10) -
RS PRO HSS Twist Drill Bit, 9mm x 125 mm
IDR834,609.73Box (1 Box of 10) -
RS PRO HSS Twist Drill Bit, 10mm x 315 mm
IDR842,161.81 -
RS PRO HSS Twist Drill Bit, 12mm x 152 mm
IDR862,720.25Box (1 Box of 5) -
RS PRO HSS Twist Drill Bit, 10.5mm x 133 mm
IDR866,181.62Box (1 Box of 5) -
RS PRO HSS Twist Drill Bit, 21mm x 243 mm
IDR887,579.18 -
RS PRO HSS Twist Drill Bit, 11mm x 142 mm
IDR906,144.71Box (1 Box of 5) -
RS PRO HSS Twist Drill Bit, 8.5mm x 117 mm
IDR906,564.27Box (1 Box of 10) -
RS PRO HSS Twist Drill Bit, 20mm x 238 mm
IDR909,501.19 -
RS PRO HSS Twist Drill Bit, 25.4mm x 150 mm
IDR910,445.20 -
RS PRO HSS Twist Drill Bit, 8mm x 117 mm
IDR918,416.84Box (1 Box of 10) -
RS PRO HSS Twist Drill Bit, 22mm x 248 mm
IDR929,954.74 -
RS PRO HSS Twist Drill Bit, 7.9mm x 117 mm
IDR945,478.46Box (1 Box of 10) -
RS PRO HSS Twist Drill Bit, 7mm
IDR949,254.50Box (1 Box of 10) -
RS PRO HSCo Twist Drill Bit, 6mm x 93 mm
IDR961,736.41Box (1 Box of 10)