Desoldering Guns, Nozzles & Pumps
Solder wicks are used as a solder remover when re-working the solder or removing components that have been soldered. Solder wicks work by applying the soldering iron to the wick while it sits on the soldered joint or area to heat them both up to the melting point to activate the flux. When this happens, the solder is drawn up the wick, removing the solder. Key FeaturesSolder wicks significantly reduce re-work or repair time by absorbing solder residueMinimising the risk of the damage to the component or delicate electronic circuit boards that are fragileQuickly and efficiently remove excess solder material while completing hand soldering reworkRemoving components that have been soldered to connect to other components, solder bridge removal and general tidying up of solder areas or joins.Supplied on a spool or pre-cut strands.How do you use solder wick? Gently place the wick or braid on top of the solder area or join that needs to be removed, place the heated soldering iron tip onto the wick for the temperature to reach the melting point. Once this has reached the correct melting point, the solder will be absorbed by the copper wick. After reaching the desired finish for the solder removal, remove the wick and cut off the section that has been used with a pair of sharp nippers to ensure a clean finish. ApplicationsSolder wicks can be used across a wide range of desoldering applications that help with the removal of unwanted solder or re-working old solder. The solder wicks are manufactured with different features such as lead-free, anti-static and no-clean for an easier and more efficient desolder process. In addition to this, the absorbability of the copper wick depends on the type of solder used when removing it.Desoldering is a process that can be used across many applications where soldering is used, but it is most often used in removing solder from items such as printed circuit boards (PCBs) and other electronics, re-working and removing old solder that no longer has an effective join or taking apart electronic components that have been soldered together.
-
RS PRO Solder Sucker
IDR181,249.92 -
RS PRO Solder Sucker, 154 mm Length
IDR642,870.81 -
RS PRO Solder Sucker, 163 mm Length
IDR372,674.17 -
RS PRO Solder Sucker, 190 mm Length
IDR649,898.44 -
RS PRO Solder Sucker, 190 mm Length
IDR552,665.41 -
RS PRO Solder Sucker, 195 mm Length
IDR352,115.73 -
RS PRO Solder Sucker, 200 mm Length
IDR273,762.90 -
RS PRO Solder Sucker, 210 mm Length
IDR225,933.06 -
RS PRO Soldering Accessory Soldering Tweezers
IDR850,657.90 -
RS PRO SS Nozzle Kit for use with SS-969B, 124-4133
IDR102,162.86 -
RS PRO SS Nozzle Kit for use with SS-989B, 124-4134
IDR102,162.86 -
Super Wick SUPERWICK 423 1.5m Desoldering Braid, Width 1mm
IDR67,549.16 -
Super Wick SUPERWICK 424-LF 1.5m Lead Free No Clean Desoldering Braid, Width 1.5mm
IDR68,702.95 -
Super Wick SUPERWICK 425 1.5m Desoldering Braid, Width 2mm
IDR62,619.33 -
Super Wick SUPERWICK 426-LF 1.5m Lead Free No Clean Desoldering Braid, Width 2.5mm
IDR86,219.58 -
Super Wick SUPERWICK 454-NS 15m No Clean Desoldering Braid, Width 2.5mm
IDR601,439.26 -
Weller 1.6m Desoldering Braid, Width 2.5mm
IDR143,594.41 -
Weller Desoldering Gun Tip for use with CV-5200 Systems, CV-H5-DS Hand Pieces, MX-500, MX-5000, MX-5200, MX-DS1
IDR263,273.90 -
-19.40%
Weller Desoldering Nozzle
IDR230,758.00IDR220,164.11 -
Weller DX 114 Series Straight Conical Desoldering Gun Tip, 1.8 mm
IDR266,001.04 -
Weller DX 115 Series Straight Conical Desoldering Gun Tip, 0.7 mm
IDR225,513.50 -
Weller DX Series Straight Conical Desoldering Nozzle, 1.2 mm
IDR263,273.90 -
Weller PS200A Solder Sucker, 200 mm Length
IDR1,789,947.85 -
Weller Soldering Accessory Filter
IDR131,007.61Bag (1 Bag of 10)