Soldering Irons
Soldering iron tips transfer heat from a soldering iron into solder so that it melts and can flow into the joint between two components or workpieces. They’re also sometimes referred to as ‘bits’.To protect your soldering iron tips, you should tin your tip before and after soldering to create a protective layer between the air and the soldering iron tip. Tinning prevents oxidisation and allows for a more efficient heat transfer.Optimal operating temperaturePutting your soldering tips through excessive temperatures will shorten their lifespan. The temperature of the tip will decrease as the soldering iron is used more. There is the temptation to increase the idle temperature to compensate for this temperature drop – but don’t as this will shorten the life of the soldering iron tip. If you aren’t actively using your soldering iron think about turning it off or setting it to a low ‘idle’ temperature to maximise tip life.How do you clean a soldering iron?To keep your tip in perfect condition you should aim to clean before, during and after use. Before you solder, ensure that you have cleaned the surfaces which are to be soldered with an alcohol wipe.To clean your tips, use either brass wool (less abrasive) or stainless steel wool (more abrasive). Try to avoid using a sponge as doing so rapidly cycles the tip through a hot and cold cycle. Doing this repeatedly will cause metal fatigue and tip failure. Once you have cleaned the tip ensure that you cover the tip with fresh solder so as to present oxidisation.Using fluxWhen metals come into contact with oxygen an oxide layer is formed on the surface of the metal. This oxidisation prevents solder from wetting the joint correctly and impacts the quality of the solder joint. Flux dissolves this oxidisation layer.Reactivating your soldering iron tipsIf a soldering iron tip becomes oxidised it will appear darker in colour and you may not be able to tin it. If your tip is oxidised you can use a tip activator to remove the oxidisation as it will break down the oxide layer. Once cleaned and refreshed tin the tip again to protect it from oxidisation.Soldering iron tip shapesMost soldering irons have interchangeable tips that have slightly different shapes to allow for different tasks or precision levels. For example, conical tips are used for fine electronics work. Other common tip shapes include:bevel (aka hoof)chiselconcavepyramidbent
-
RS PRO 1.6 mm Conical Chisel Soldering Iron Tip for use with DS90
IDR143,594.41 -
RS PRO 12.5 mm Bent Chisel Soldering Iron Tip for use with KB Series Soldering Irons
IDR213,660.93 -
RS PRO 2 mm Conical Bevel Soldering Iron Tip for use with AT60D, AT80D
IDR60,311.75 -
RS PRO 2 mm Straight Knife Soldering Iron Tip for use with DS90
IDR188,382.44 -
RS PRO 2.4 mm Conical Bevel Soldering Iron Tip for use with DS90
IDR143,594.41 -
RS PRO 2.4 mm Conical Chisel Soldering Iron Tip for use with AT60D, AT80D
IDR52,340.11 -
RS PRO 3.2 mm Conical Chisel Soldering Iron Tip for use with AT60D, AT80D
IDR52,340.11 -
RS PRO 3.5 mm Straight Chisel Soldering Iron Tip for use with KD-15 Soldering Iron
IDR53,389.01 -
RS PRO 4 mm Straight Chisel Soldering Iron Tip for use with KD-20, KD-30
IDR56,430.82 -
RS PRO 5 mm Straight Chisel Soldering Iron Tip for use with KD-40
IDR49,927.64 -
RS PRO 7 mm Straight Chisel Soldering Iron Tip for use with KD-80
IDR56,640.60 -
RS PRO 8 mm Straight Chisel Soldering Iron Tip for use with KD-100
IDR56,640.60 -
RS PRO 9.5 mm Bent Chisel Soldering Iron Tip for use with KB Series Soldering Irons
IDR106,882.91 -
RS PRO Battery Soldering Iron, 15W
IDR2,165,558.94 -
RS PRO Battery Soldering Iron, 4.5V
IDR334,703.99 -
RS PRO Electric Soldering Iron Hand Piece, 220V, 90W, for use with 900M Series Soldering Tip
IDR1,899,453.01 -
RS PRO Electric Soldering Iron Heater, 240V, 80W
IDR445,048.27 -
RS PRO Electric Soldering Iron Kit, 230V, 100W, for use with SP-100 Soldering Gun
IDR762,340.52 -
RS PRO Electric Soldering Iron, 100V, 60W
IDR383,582.73 -
RS PRO Electric Soldering Iron, 220V, 50W
IDR759,403.60 -
RS PRO Electric Soldering Iron, 220V, 50W, for use with 161-1962 Soldering Stations
IDR292,118.65 -
RS PRO Electric Soldering Iron, 230V, 100W
IDR282,993.22 -
RS PRO Electric Soldering Iron, 230V, 100W
IDR225,618.39 -
-15.40%
RS PRO Electric Soldering Iron, 230V, 150W
IDR569,762.48IDR283,937.23