Soldering Irons
Soldering iron tips transfer heat from a soldering iron into solder so that it melts and can flow into the joint between two components or workpieces. They’re also sometimes referred to as ‘bits’.To protect your soldering iron tips, you should tin your tip before and after soldering to create a protective layer between the air and the soldering iron tip. Tinning prevents oxidisation and allows for a more efficient heat transfer.Optimal operating temperaturePutting your soldering tips through excessive temperatures will shorten their lifespan. The temperature of the tip will decrease as the soldering iron is used more. There is the temptation to increase the idle temperature to compensate for this temperature drop – but don’t as this will shorten the life of the soldering iron tip. If you aren’t actively using your soldering iron think about turning it off or setting it to a low ‘idle’ temperature to maximise tip life.How do you clean a soldering iron?To keep your tip in perfect condition you should aim to clean before, during and after use. Before you solder, ensure that you have cleaned the surfaces which are to be soldered with an alcohol wipe.To clean your tips, use either brass wool (less abrasive) or stainless steel wool (more abrasive). Try to avoid using a sponge as doing so rapidly cycles the tip through a hot and cold cycle. Doing this repeatedly will cause metal fatigue and tip failure. Once you have cleaned the tip ensure that you cover the tip with fresh solder so as to present oxidisation.Using fluxWhen metals come into contact with oxygen an oxide layer is formed on the surface of the metal. This oxidisation prevents solder from wetting the joint correctly and impacts the quality of the solder joint. Flux dissolves this oxidisation layer.Reactivating your soldering iron tipsIf a soldering iron tip becomes oxidised it will appear darker in colour and you may not be able to tin it. If your tip is oxidised you can use a tip activator to remove the oxidisation as it will break down the oxide layer. Once cleaned and refreshed tin the tip again to protect it from oxidisation.Soldering iron tip shapesMost soldering irons have interchangeable tips that have slightly different shapes to allow for different tasks or precision levels. For example, conical tips are used for fine electronics work. Other common tip shapes include:bevel (aka hoof)chiselconcavepyramidbent
-
Weller NT4 1.2 mm Bevel Soldering Iron Tip for use with WMP, WMPT
IDR244,603.48 -
Weller Soldering Accessory Soldering Iron Metal Wool
IDR111,288.29Bag (1 Bag of 2) -
RS PRO Soldering Accessory Soldering Iron Solder Tip Cleaner
IDR37,970.18 -
RS PRO Soldering Accessory Soldering Iron Solder Tip Cleaner
IDR199,186.11 -
RS PRO Electric Soldering Iron Kit, 230V, 100W, for use with SP-100 Soldering Gun
IDR762,340.52 -
Weller Electric Soldering Iron Kit, for use with WX1, WX2 Stations
IDR5,499,592.48 -
Weller Electric Soldering Iron Kit, for use with WX1, WX2, WX1010, WX2020 Stations
IDR5,610,670.99 -
Weller Electric Soldering Iron Kit, for use with WD 1000 & WD 1000T Solder Station
IDR3,406,722.31 -
RS PRO Gas Soldering Iron Kit
IDR993,727.86 -
Weller Gas Soldering Iron Kit
IDR3,459,586.87 -
Weller Soldering Accessory Brass Wool, for use with WDC Series
IDR144,328.64 -
RS PRO Soldering Accessory Soldering Iron Stand, for use with Soldering Irons
IDR182,193.93 -
Weller XHT E 7.6 mm Screwdriver Soldering Iron Tip for use with WP200 & WXP200 Soldering Irons
IDR314,250.44 -
Weller XHT C 3.2 mm Screwdriver Soldering Iron Tip for use with WP200 & WXP200 Soldering Irons
IDR315,928.68 -
Weller Soldering Accessory Soldering Iron Tip Retainer, for use with WSP80 Soldering Pencil
IDR308,796.16 -
Weller Soldering Accessory Soldering Iron Barrel, for use with WP80 Soldering Iron
IDR236,317.17 -
Weller Soldering Accessory Soldering Iron Heating Element, for use with WSP80 Soldering Pencil
IDR2,220,731.08 -
RS PRO Soldering Accessory Soldering Iron Soldering Tool Set, for use with Soldering Tools
IDR262,434.78 -
RS PRO Soldering Accessory PCB Work Frame
IDR267,679.28 -
RS PRO Soldering Accessory Soldering Iron Stand, for use with Soldering Stations
IDR1,139,944.52 -
RS PRO Soldering Accessory Soldering Iron Stand, for use with Solder
IDR303,866.33 -
Weller Soldering Accessory Soldering Iron Barrel, for use with TCP Soldering Iron
IDR156,915.44 -
Weller Soldering Accessory Soldering Iron Tip Polishing Bar, for use with Cleaning Soldering Tips
IDR313,516.21 -
RS PRO Electric Soldering Iron Hand Piece, 220V, 90W, for use with 900M Series Soldering Tip
IDR1,899,453.01