Soldering Irons
Soldering iron tips transfer heat from a soldering iron into solder so that it melts and can flow into the joint between two components or workpieces. They’re also sometimes referred to as ‘bits’.To protect your soldering iron tips, you should tin your tip before and after soldering to create a protective layer between the air and the soldering iron tip. Tinning prevents oxidisation and allows for a more efficient heat transfer.Optimal operating temperaturePutting your soldering tips through excessive temperatures will shorten their lifespan. The temperature of the tip will decrease as the soldering iron is used more. There is the temptation to increase the idle temperature to compensate for this temperature drop – but don’t as this will shorten the life of the soldering iron tip. If you aren’t actively using your soldering iron think about turning it off or setting it to a low ‘idle’ temperature to maximise tip life.How do you clean a soldering iron?To keep your tip in perfect condition you should aim to clean before, during and after use. Before you solder, ensure that you have cleaned the surfaces which are to be soldered with an alcohol wipe.To clean your tips, use either brass wool (less abrasive) or stainless steel wool (more abrasive). Try to avoid using a sponge as doing so rapidly cycles the tip through a hot and cold cycle. Doing this repeatedly will cause metal fatigue and tip failure. Once you have cleaned the tip ensure that you cover the tip with fresh solder so as to present oxidisation.Using fluxWhen metals come into contact with oxygen an oxide layer is formed on the surface of the metal. This oxidisation prevents solder from wetting the joint correctly and impacts the quality of the solder joint. Flux dissolves this oxidisation layer.Reactivating your soldering iron tipsIf a soldering iron tip becomes oxidised it will appear darker in colour and you may not be able to tin it. If your tip is oxidised you can use a tip activator to remove the oxidisation as it will break down the oxide layer. Once cleaned and refreshed tin the tip again to protect it from oxidisation.Soldering iron tip shapesMost soldering irons have interchangeable tips that have slightly different shapes to allow for different tasks or precision levels. For example, conical tips are used for fine electronics work. Other common tip shapes include:bevel (aka hoof)chiselconcavepyramidbent
-
Weller 70 01 01 1 mm Needle Soldering Iron Tip for use with Pyropen Piezo
IDR269,672.19 -
Ersa 0.4 mm Conical Soldering Iron Tip for use with Power Tool
IDR269,986.86 -
Ersa 1 x 2.2 mm Chisel Soldering Iron Tip for use with Power Tool
IDR270,406.42 -
RS PRO Electric Soldering Iron, 230V, 30W
IDR272,714.00 -
RS PRO Electric Soldering Iron, 230V, 80W
IDR273,762.90 -
Ersa 1 mm Conical Soldering Iron Tip for use with Power Tool
IDR275,231.36 -
Ersa 0.8 mm Conical Soldering Iron Tip for use with Power Tool
IDR275,231.36 -
RS PRO Electric Soldering Iron, 230V, 100W
IDR282,993.22 -
-15.40%
RS PRO Electric Soldering Iron, 230V, 150W
IDR569,762.48IDR283,937.23 -
Weller ET SMD 2.5 x 1.5 mm SMD Soldering Iron Tip for use with LR20, LR21, WEP 70
IDR286,874.15 -
Weller 71 01 04 5 mm Screwdriver Soldering Iron Tip for use with WP2
IDR288,237.72 -
Ersa 1 x 2.2 mm Chisel Soldering Iron Tip for use with Power Tool
IDR290,125.74 -
RS PRO Electric Soldering Iron, 220V, 50W, for use with 161-1962 Soldering Stations
IDR292,118.65 -
Ersa 0.6 mm Conical Soldering Iron Tip for use with i-Tool
IDR292,433.32 -
RS PRO Straight Conical Soldering Iron Tip for use with B50-A, Engel B50, S50
IDR301,873.42 -
RS PRO Soldering Accessory Soldering Iron Stand, for use with Solder
IDR303,866.33 -
Weller NTB 2.4 mm Screwdriver Soldering Iron Tip for use with WMP, WMPT
IDR305,020.12 -
Weller Soldering Accessory Soldering Iron Tip Retainer, for use with WSP80 Soldering Pencil
IDR308,796.16 -
RS PRO Electric Soldering Iron, 230V, 150W
IDR311,208.63 -
Weller Soldering Accessory Soldering Iron Tip Polishing Bar, for use with Cleaning Soldering Tips
IDR313,516.21 -
Weller XHT E 7.6 mm Screwdriver Soldering Iron Tip for use with WP200 & WXP200 Soldering Irons
IDR314,250.44 -
Weller XHT C 3.2 mm Screwdriver Soldering Iron Tip for use with WP200 & WXP200 Soldering Irons
IDR315,928.68 -
Weller Soldering Accessory Soldering Iron Cleaning Sponge, for use with WDC Dry Cleaner
IDR317,292.25Bag (1 Bag of 5) -
Ersa 1 x 1.6 mm Chisel Soldering Iron Tip for use with Power Tool
IDR324,319.88