Non-Impact Sockets
Sockets are normally made from steel and are used with ratchet handles of various sizes. Combined together they provide more torque leverage than a spanner helping you to tighten or remove nuts & bolts.Unlike regular sockets, impact sockets have a hardened carbonized surface, also known as heat-treated or drop forged. This allows an impact socket to manage torque impact changes. Non-impact (standard) sockets will bend or break when used with an impact tool and this can be dangerous and cause injuries.Socket TypesHex is an abbreviation of Hexagonal and there are two types of Hex socket; 6-point and 12-point. A hex socket will fit naturally around a six-sided nut or bolt. A 12-point socket also fits around a hex bolt and this is also known as a bi-hex or double hex socket. A double hex provides more flexibility in confined spaces.Deep sockets, also known as deep dive sockets. The difference is they are longer than standard sockets and provide added accessibility in limited space and hard to reach parts.Insulated sockets are safe to work on live equipment up to 1000 V. Typically used by electricians and maintenance engineersN/li>What are they made from?Chrome vanadiumBeryllium copperAluminium bronzeSteelPopular drive sizes 1/4 in, 1/2 in, 3/4, & 1 inApplicationsSockets are typically used in:Garages and WorkshopsCivil EngineeringMarine MaintenanceAerospace Industry
-
RS PRO 9mm Bi-Hex Socket With 1/2 in Drive
IDR69,332.29 -
RS PRO 8mm Bi-Hex Socket With 3/8 in Drive
IDR46,256.49 -
Facom 17mm Hex Socket With 3/8 in Drive , Length 30 mm
IDR200,235.01 -
Facom 13mm Hex Socket With 3/8 in Drive , Length 30 mm
IDR154,817.64 -
Facom 10mm Hex Socket With 3/8 in Drive , Length 27 mm
IDR133,105.41 -
Bahco 1/2in Bi-Hex Socket With 1/2 in Drive , Length 38 mm
IDR157,859.45 -
Bahco 7/16in Bi-Hex Socket With 1/2 in Drive , Length 38 mm
IDR158,279.01 -
Bahco 8mm Hex Socket With 3/8 in Drive , Length 25.5 mm
IDR149,048.69 -
-27.10%
Bahco 8mm Hex Socket With 1/4 in Drive , Length 24.7 mm
IDR103,316.65IDR95,554.79 -
Bahco 7mm Hex Socket With 1/4 in Drive , Length 24.7 mm
IDR110,554.06 -
Facom 12mm Hex Socket With 1/4 in Drive , Length 22 mm
IDR75,415.91 -
Facom 30mm Hex Socket With 1/2 in Drive , Length 44 mm
IDR130,588.05 -
Facom 19mm Bi-Hex; Deep Socket With 1/2 in Drive , Length 77 mm
IDR370,681.26 -
Facom 16mm Bi-Hex; Deep Socket With 1/2 in Drive , Length 77 mm
IDR361,555.83 -
Facom 13mm Bi-Hex; Deep Socket With 1/2 in Drive , Length 77 mm
IDR249,847.98 -
Facom 5mm Hex; Deep Socket With 1/4 in Drive , Length 50.5 mm
IDR191,738.92 -
Facom 6mm Hex Socket With 1/4 in Drive , Length 22 mm
IDR89,156.50 -
Wera 32mm Hex Socket With 1/2 in Drive , Length 42 mm
IDR241,771.45 -
Wera 13mm Hex Socket With 3/8 in Drive , Length 29 mm
IDR138,140.13 -
Wera 6mm Hex Socket With 1/2 in Drive , Length 140 mm
IDR281,734.54 -
Wera 10mm Hex Socket With 1/2 in Drive , Length 60 mm
IDR265,266.81 -
ITL Insulated Tools Ltd 27mm Bi-Hex Socket With 1/2 in Drive , Length 55 mm
IDR475,990.82 -
ITL Insulated Tools Ltd 25mm Bi-Hex Socket With 1/2 in Drive , Length 54 mm
IDR397,847.77 -
ITL Insulated Tools Ltd 24mm Bi-Hex Socket With 1/2 in Drive , Length 54 mm
IDR361,450.94