Non-Impact Sockets
Sockets are normally made from steel and are used with ratchet handles of various sizes. Combined together they provide more torque leverage than a spanner helping you to tighten or remove nuts & bolts.Unlike regular sockets, impact sockets have a hardened carbonized surface, also known as heat-treated or drop forged. This allows an impact socket to manage torque impact changes. Non-impact (standard) sockets will bend or break when used with an impact tool and this can be dangerous and cause injuries.Socket TypesHex is an abbreviation of Hexagonal and there are two types of Hex socket; 6-point and 12-point. A hex socket will fit naturally around a six-sided nut or bolt. A 12-point socket also fits around a hex bolt and this is also known as a bi-hex or double hex socket. A double hex provides more flexibility in confined spaces.Deep sockets, also known as deep dive sockets. The difference is they are longer than standard sockets and provide added accessibility in limited space and hard to reach parts.Insulated sockets are safe to work on live equipment up to 1000 V. Typically used by electricians and maintenance engineersN/li>What are they made from?Chrome vanadiumBeryllium copperAluminium bronzeSteelPopular drive sizes 1/4 in, 1/2 in, 3/4, & 1 inApplicationsSockets are typically used in:Garages and WorkshopsCivil EngineeringMarine MaintenanceAerospace Industry
-
Facom 10mm Hex Socket With 3/8 in Drive , Length 27 mm
IDR133,105.41 -
Facom 10mm Hex; Deep Socket With 1/4 in Drive , Length 50.5 mm
IDR254,358.25 -
Facom 11mm Hex Socket With 3/8 in Drive , Length 27 mm
IDR133,105.41 -
Facom 11mm Hex; Deep Socket With 1/4 in Drive , Length 50.5 mm
IDR226,142.84 -
Facom 12mm Hex Socket With 1/4 in Drive , Length 22 mm
IDR75,415.91 -
Facom 13mm Bi-Hex; Deep Socket With 1/2 in Drive , Length 77 mm
IDR249,847.98 -
Facom 13mm Hex Socket With 3/8 in Drive , Length 30 mm
IDR154,817.64 -
Facom 13mm Hex; Deep Socket With 1/4 in Drive , Length 50.5 mm
IDR208,731.10 -
Facom 16mm Bi-Hex; Deep Socket With 1/2 in Drive , Length 77 mm
IDR361,555.83 -
Facom 17mm Hex Socket With 3/8 in Drive , Length 30 mm
IDR200,235.01 -
Facom 19mm Bi-Hex; Deep Socket With 1/2 in Drive , Length 77 mm
IDR370,681.26 -
Facom 21mm Hex Socket With 1/2 in Drive , Length 38 mm
IDR129,853.82 -
Facom 25mm Bi-Hex Socket With 1/2 in Drive , Length 38 mm
IDR110,239.39 -
Facom 26mm Hex Socket With 1/2 in Drive , Length 38 mm
IDR122,196.85 -
Facom 3.2mm Hex Socket With 1/4 in Drive , Length 22 mm
IDR123,455.53 -
Facom 30mm Hex Socket With 1/2 in Drive , Length 44 mm
IDR130,588.05 -
Facom 32mm Hex Socket With 1/2 in Drive , Length 44 mm
IDR189,431.34 -
Facom 5mm Hex; Deep Socket With 1/4 in Drive , Length 50.5 mm
IDR191,738.92 -
Facom 6mm Hex Socket With 1/4 in Drive , Length 22 mm
IDR89,156.50 -
Facom 7mm Hex; Deep Socket With 1/4 in Drive , Length 50.5 mm
IDR191,738.92 -
Facom 8mm Hex Socket With 1/4 in Drive , Length 22 mm
IDR72,793.66 -
Facom 8mm Hex; Deep Socket With 1/4 in Drive , Length 50.5 mm
IDR248,484.41 -
Facom 9mm Hex; Deep Socket With 1/4 in Drive , Length 50.5 mm
IDR210,199.56