Non-Impact Sockets
Sockets are normally made from steel and are used with ratchet handles of various sizes. Combined together they provide more torque leverage than a spanner helping you to tighten or remove nuts & bolts.Unlike regular sockets, impact sockets have a hardened carbonized surface, also known as heat-treated or drop forged. This allows an impact socket to manage torque impact changes. Non-impact (standard) sockets will bend or break when used with an impact tool and this can be dangerous and cause injuries.Socket TypesHex is an abbreviation of Hexagonal and there are two types of Hex socket; 6-point and 12-point. A hex socket will fit naturally around a six-sided nut or bolt. A 12-point socket also fits around a hex bolt and this is also known as a bi-hex or double hex socket. A double hex provides more flexibility in confined spaces.Deep sockets, also known as deep dive sockets. The difference is they are longer than standard sockets and provide added accessibility in limited space and hard to reach parts.Insulated sockets are safe to work on live equipment up to 1000 V. Typically used by electricians and maintenance engineersN/li>What are they made from?Chrome vanadiumBeryllium copperAluminium bronzeSteelPopular drive sizes 1/4 in, 1/2 in, 3/4, & 1 inApplicationsSockets are typically used in:Garages and WorkshopsCivil EngineeringMarine MaintenanceAerospace Industry
-
Bahco 7/16in Bi-Hex Socket With 1/4 in Drive , Length 24.7 mm
IDR119,259.93 -
Bahco 0.25in Hex Socket With 1/4 in Drive , Length 24.7 mm
IDR113,595.87 -
-31.10%
Bahco 13mm Hex Socket With 1/4 in Drive , Length 24.7 mm
IDR115,483.89IDR105,834.01 -
Bahco 10mm Hex Socket With 1/4 in Drive , Length 24.7 mm
IDR106,253.57 -
Bahco 6mm Hex Socket With 1/4 in Drive , Length 24.7 mm
IDR102,582.42 -
Bahco 5mm Hex Socket With 1/4 in Drive , Length 24.7 mm
IDR102,582.42 -
Bahco 4mm Hex Socket With 1/4 in Drive , Length 24.7 mm
IDR102,582.42 -
Bahco 19mm Hex Socket With 1/2 in Drive , Length 38 mm
IDR171,914.71 -
Bahco 17mm Hex Socket With 1/2 in Drive , Length 38 mm
IDR131,741.84 -
Bahco 14mm Hex Socket With 1/2 in Drive , Length 38 mm
IDR122,616.41 -
Bahco 30mm Bi-Hex Socket With 1/2 in Drive , Length 82.6 mm
IDR497,388.38 -
Bahco 22mm Bi-Hex Socket With 1/2 in Drive , Length 82.6 mm
IDR557,385.46 -
Bahco 19mm Bi-Hex Socket With 1/2 in Drive , Length 82.6 mm
IDR363,024.29 -
Bahco 50mm Hex Socket With 3/4 in Drive , Length 68 mm
IDR737,166.92 -
Bahco 46mm Hex Socket With 3/4 in Drive , Length 68 mm
IDR638,150.76 -
Bahco 38mm Hex Socket With 3/4 in Drive , Length 66 mm
IDR447,775.41 -
Bahco 30mm Hex Socket With 3/4 in Drive , Length 58 mm
IDR384,212.07 -
Bahco 11mm Hex Socket With 1/4 in Drive , Length 24.7 mm
IDR89,680.95 -
Bahco 10mm Hex Socket With 1/4 in Drive , Length 24.7 mm
IDR86,639.14 -
Bahco 8mm Hex Socket With 1/4 in Drive , Length 24.7 mm
IDR84,016.89 -
Bahco 7mm Hex Socket With 1/4 in Drive , Length 24.7 mm
IDR84,016.89 -
Bahco 24mm Bi-Hex Socket With 1/2 in Drive , Length 82.6 mm
IDR468,333.85 -
Bahco 26mm Bi-Hex Socket With 1/2 in Drive , Length 43 mm
IDR199,815.45 -
Bahco 27mm Bi-Hex Socket With 1/2 in Drive , Length 44 mm
IDR224,464.60