Non-Impact Sockets
Sockets are normally made from steel and are used with ratchet handles of various sizes. Combined together they provide more torque leverage than a spanner helping you to tighten or remove nuts & bolts.Unlike regular sockets, impact sockets have a hardened carbonized surface, also known as heat-treated or drop forged. This allows an impact socket to manage torque impact changes. Non-impact (standard) sockets will bend or break when used with an impact tool and this can be dangerous and cause injuries.Socket TypesHex is an abbreviation of Hexagonal and there are two types of Hex socket; 6-point and 12-point. A hex socket will fit naturally around a six-sided nut or bolt. A 12-point socket also fits around a hex bolt and this is also known as a bi-hex or double hex socket. A double hex provides more flexibility in confined spaces.Deep sockets, also known as deep dive sockets. The difference is they are longer than standard sockets and provide added accessibility in limited space and hard to reach parts.Insulated sockets are safe to work on live equipment up to 1000 V. Typically used by electricians and maintenance engineersN/li>What are they made from?Chrome vanadiumBeryllium copperAluminium bronzeSteelPopular drive sizes 1/4 in, 1/2 in, 3/4, & 1 inApplicationsSockets are typically used in:Garages and WorkshopsCivil EngineeringMarine MaintenanceAerospace Industry
-
RS PRO 18mm Bi-Hex Socket With 1/2 in Drive
IDR80,135.96 -
RS PRO 17mm Bi-Hex Socket With 1/2 in Drive
IDR81,709.31 -
Facom 6mm Hex Socket With 1/4 in Drive , Length 22 mm
IDR89,156.50 -
Wera 8mm Hex Socket With 1/4 in Drive , Length 23 mm
IDR90,100.51 -
Bahco 8mm Hex Socket With 1/4 in Drive , Length 24.7 mm
IDR90,520.07 -
Bahco 7mm Hex Socket With 1/4 in Drive , Length 24.7 mm
IDR90,520.07 -
Bahco 10mm Hex Socket With 1/4 in Drive , Length 24.7 mm
IDR93,352.10 -
-27.10%
Bahco 8mm Hex Socket With 1/4 in Drive , Length 24.7 mm
IDR103,316.65IDR95,554.79 -
Bahco 11mm Hex Socket With 1/4 in Drive , Length 24.7 mm
IDR96,603.69 -
RS PRO 19mm Bi-Hex Socket With 1/2 in Drive
IDR98,596.60 -
RS PRO 24mm Bi-Hex Socket With 1/2 in Drive
IDR103,736.21 -
RS PRO 8mm Hex Socket With 1/2 in Drive , Length 100 mm
IDR104,365.55 -
RS PRO 22mm Bi-Hex Socket With 1/2 in Drive
IDR104,994.89 -
-31.10%
Bahco 13mm Hex Socket With 1/4 in Drive , Length 24.7 mm
IDR115,483.89IDR105,834.01 -
Wera 7mm Hex Socket With 1/4 in Drive , Length 18 mm
IDR108,875.82 -
Wera 8mm Hex Socket With 1/4 in Drive , Length 18 mm
IDR108,875.82 -
Facom 25mm Bi-Hex Socket With 1/2 in Drive , Length 38 mm
IDR110,239.39 -
Bahco 6mm Hex Socket With 1/4 in Drive , Length 24.7 mm
IDR110,554.06 -
Bahco 5mm Hex Socket With 1/4 in Drive , Length 24.7 mm
IDR110,554.06 -
Bahco 4mm Hex Socket With 1/4 in Drive , Length 24.7 mm
IDR110,554.06 -
Bahco 7mm Hex Socket With 1/4 in Drive , Length 24.7 mm
IDR110,554.06 -
RS PRO 24mm Bi-Hex Socket With 3/8 in Drive
IDR112,127.41 -
Bahco 10mm Hex Socket With 1/4 in Drive , Length 24.7 mm
IDR114,434.99 -
Facom 26mm Hex Socket With 1/2 in Drive , Length 38 mm
IDR122,196.85