Non-Impact Sockets
Sockets are normally made from steel and are used with ratchet handles of various sizes. Combined together they provide more torque leverage than a spanner helping you to tighten or remove nuts & bolts.Unlike regular sockets, impact sockets have a hardened carbonized surface, also known as heat-treated or drop forged. This allows an impact socket to manage torque impact changes. Non-impact (standard) sockets will bend or break when used with an impact tool and this can be dangerous and cause injuries.Socket TypesHex is an abbreviation of Hexagonal and there are two types of Hex socket; 6-point and 12-point. A hex socket will fit naturally around a six-sided nut or bolt. A 12-point socket also fits around a hex bolt and this is also known as a bi-hex or double hex socket. A double hex provides more flexibility in confined spaces.Deep sockets, also known as deep dive sockets. The difference is they are longer than standard sockets and provide added accessibility in limited space and hard to reach parts.Insulated sockets are safe to work on live equipment up to 1000 V. Typically used by electricians and maintenance engineersN/li>What are they made from?Chrome vanadiumBeryllium copperAluminium bronzeSteelPopular drive sizes 1/4 in, 1/2 in, 3/4, & 1 inApplicationsSockets are typically used in:Garages and WorkshopsCivil EngineeringMarine MaintenanceAerospace Industry
-
Bahco 19mm Hex Socket With 1/2 in Drive , Length 38 mm
IDR166,879.99 -
Bahco 1in Bi-Hex Socket With 1/2 in Drive , Length 42 mm
IDR230,023.77 -
Bahco 20mm Bi-Hex Socket With 1/2 in Drive , Length 38 mm
IDR183,872.17 -
Bahco 21mm Bi-Hex Socket With 1/2 in Drive , Length 39 mm
IDR184,291.73 -
Bahco 21mm Bi-Hex Socket With 1/2 in Drive , Length 50 mm
IDR453,859.03 -
Bahco 22mm Bi-Hex Socket With 1/2 in Drive , Length 39 mm
IDR184,291.73 -
Bahco 22mm Bi-Hex Socket With 1/2 in Drive , Length 52 mm
IDR457,110.62 -
Bahco 22mm Bi-Hex Socket With 1/2 in Drive , Length 82.6 mm
IDR540,917.73 -
Bahco 24mm Bi-Hex Socket With 1/2 in Drive , Length 82.6 mm
IDR451,866.12 -
Bahco 26mm Bi-Hex Socket With 1/2 in Drive , Length 43 mm
IDR215,339.17 -
Bahco 27mm Bi-Hex Socket With 1/2 in Drive , Length 44 mm
IDR241,876.34 -
Bahco 28mm Bi-Hex Socket With 1/2 in Drive , Length 45 mm
IDR247,959.96 -
Bahco 29mm Bi-Hex Socket With 1/2 in Drive , Length 46 mm
IDR250,791.99 -
Bahco 30mm Bi-Hex Socket With 1/2 in Drive , Length 82.6 mm
IDR535,883.01 -
Bahco 30mm Hex Socket With 3/4 in Drive , Length 58 mm
IDR413,895.94 -
Bahco 32mm Bi-Hex Socket With 1/2 in Drive , Length 47 mm
IDR253,414.24 -
-10.00%
Bahco 36mm Bi-Hex Socket With 1/2 in Drive , Length 57 mm
IDR478,403.29IDR432,881.03 -
Bahco 38mm Hex Socket With 3/4 in Drive , Length 66 mm
IDR482,389.11 -
Bahco 46mm Hex Socket With 3/4 in Drive , Length 68 mm
IDR683,148.57 -
Bahco 4mm Hex Socket With 1/4 in Drive , Length 24.7 mm
IDR110,554.06 -
Bahco 50mm Hex Socket With 3/4 in Drive , Length 68 mm
IDR794,017.30 -
Bahco 5mm Hex Socket With 1/4 in Drive , Length 24.7 mm
IDR110,554.06 -
Bahco 6mm Hex Socket With 1/4 in Drive , Length 24.7 mm
IDR110,554.06 -
Bahco 7/16in Bi-Hex Socket With 1/2 in Drive , Length 38 mm
IDR158,279.01