Non-Impact Sockets
Sockets are normally made from steel and are used with ratchet handles of various sizes. Combined together they provide more torque leverage than a spanner helping you to tighten or remove nuts & bolts.Unlike regular sockets, impact sockets have a hardened carbonized surface, also known as heat-treated or drop forged. This allows an impact socket to manage torque impact changes. Non-impact (standard) sockets will bend or break when used with an impact tool and this can be dangerous and cause injuries.Socket TypesHex is an abbreviation of Hexagonal and there are two types of Hex socket; 6-point and 12-point. A hex socket will fit naturally around a six-sided nut or bolt. A 12-point socket also fits around a hex bolt and this is also known as a bi-hex or double hex socket. A double hex provides more flexibility in confined spaces.Deep sockets, also known as deep dive sockets. The difference is they are longer than standard sockets and provide added accessibility in limited space and hard to reach parts.Insulated sockets are safe to work on live equipment up to 1000 V. Typically used by electricians and maintenance engineersN/li>What are they made from?Chrome vanadiumBeryllium copperAluminium bronzeSteelPopular drive sizes 1/4 in, 1/2 in, 3/4, & 1 inApplicationsSockets are typically used in:Garages and WorkshopsCivil EngineeringMarine MaintenanceAerospace Industry
-
RS PRO 22mm Bi-Hex Socket With 3/8 in Drive
IDR46,361.38 -
RS PRO 17mm Bi-Hex Socket With 3/8 in Drive
IDR54,962.36 -
RS PRO 14mm Bi-Hex Socket With 3/8 in Drive
IDR16,887.29 -
RS PRO 16mm Bi-Hex Socket With 3/8 in Drive
IDR56,850.38 -
RS PRO 12mm Bi-Hex Socket With 3/8 in Drive
IDR46,256.49 -
RS PRO 9mm Bi-Hex Socket With 3/8 in Drive
IDR46,256.49 -
RS PRO 10mm Bi-Hex Socket With 3/8 in Drive
IDR46,256.49 -
RS PRO 14mm Hex Socket With 1/4 in Drive
IDR55,591.70 -
RS PRO 13mm Hex Socket With 1/4 in Drive
IDR42,480.45 -
RS PRO 10mm Hex Socket With 1/4 in Drive
IDR36,187.05 -
RS PRO 8mm Hex Socket With 1/4 in Drive
IDR49,193.41 -
RS PRO 7mm Hex Socket With 1/4 in Drive
IDR32,935.46 -
Gedore 19mm Bi-Hex Socket With 3/8 in Drive , Length 30 mm
IDR193,836.72 -
Gedore 13mm Bi-Hex Socket With 1/4 in Drive , Length 25 mm
IDR143,174.85 -
Gedore 36mm Hex Socket With 1/2 in Drive , Length 44.5 mm
IDR466,970.28 -
Gedore 8mm Bi-Hex Socket With 1/2 in Drive , Length 38 mm
IDR206,003.96 -
Gedore 32mm Hex Socket With 1/2 in Drive , Length 44.5 mm
IDR309,215.72 -
Gedore 30mm Hex Socket With 1/2 in Drive , Length 43 mm
IDR334,599.10 -
Gedore 24mm Hex Socket With 1/2 in Drive , Length 41.5 mm
IDR246,911.06 -
Gedore 19mm Hex Socket With 1/2 in Drive , Length 40 mm
IDR201,808.36 -
Gedore 16mm Hex Socket With 1/2 in Drive , Length 39.5 mm
IDR188,067.77 -
Gedore 15mm Hex Socket With 1/2 in Drive , Length 39.5 mm
IDR191,529.14 -
Gedore 13mm Hex Socket With 1/2 in Drive , Length 38 mm
IDR171,180.48 -
Bahco 22mm Bi-Hex Socket With 1/2 in Drive , Length 52 mm
IDR457,110.62