Non-Impact Sockets
Sockets are normally made from steel and are used with ratchet handles of various sizes. Combined together they provide more torque leverage than a spanner helping you to tighten or remove nuts & bolts.Unlike regular sockets, impact sockets have a hardened carbonized surface, also known as heat-treated or drop forged. This allows an impact socket to manage torque impact changes. Non-impact (standard) sockets will bend or break when used with an impact tool and this can be dangerous and cause injuries.Socket TypesHex is an abbreviation of Hexagonal and there are two types of Hex socket; 6-point and 12-point. A hex socket will fit naturally around a six-sided nut or bolt. A 12-point socket also fits around a hex bolt and this is also known as a bi-hex or double hex socket. A double hex provides more flexibility in confined spaces.Deep sockets, also known as deep dive sockets. The difference is they are longer than standard sockets and provide added accessibility in limited space and hard to reach parts.Insulated sockets are safe to work on live equipment up to 1000 V. Typically used by electricians and maintenance engineersN/li>What are they made from?Chrome vanadiumBeryllium copperAluminium bronzeSteelPopular drive sizes 1/4 in, 1/2 in, 3/4, & 1 inApplicationsSockets are typically used in:Garages and WorkshopsCivil EngineeringMarine MaintenanceAerospace Industry
-
Bahco 21mm Bi-Hex Socket With 1/2 in Drive , Length 50 mm
IDR421,343.13 -
Bahco 19mm Bi-Hex Socket With 1/2 in Drive , Length 50 mm
IDR410,644.35 -
Bahco 8mm Bi-Hex Socket With 1/2 in Drive , Length 50 mm
IDR364,912.31 -
Facom 11mm Hex Socket With 3/8 in Drive , Length 27 mm
IDR122,091.96 -
Bahco 22mm Bi-Hex Socket With 1/2 in Drive , Length 39 mm
IDR171,075.59 -
Bahco 21mm Bi-Hex Socket With 1/2 in Drive , Length 39 mm
IDR171,075.59 -
Bahco 20mm Bi-Hex Socket With 1/2 in Drive , Length 38 mm
IDR170,656.03 -
Bahco 19mm Bi-Hex Socket With 1/2 in Drive , Length 38 mm
IDR173,278.28 -
Bahco 18mm Bi-Hex Socket With 1/2 in Drive , Length 38 mm
IDR174,432.07 -
Bahco 17mm Bi-Hex Socket With 1/2 in Drive , Length 38 mm
IDR243,659.47 -
Bahco 16mm Bi-Hex Socket With 1/2 in Drive , Length 38 mm
IDR136,566.78 -
Bahco 13mm Bi-Hex Socket With 1/2 in Drive , Length 38 mm
IDR157,439.89 -
Bahco 1in Bi-Hex Socket With 1/2 in Drive , Length 42 mm
IDR213,451.15 -
Bahco 11/16in Bi-Hex Socket With 1/2 in Drive , Length 38 mm
IDR224,464.60 -
Bahco 16mm Hex Socket With 3/8 in Drive , Length 27 mm
IDR182,508.60 -
Bahco 14mm Hex Socket With 3/8 in Drive , Length 27 mm
IDR157,230.11 -
Bahco 13mm Hex Socket With 3/8 in Drive , Length 25.5 mm
IDR161,006.15 -
Bahco 12mm Hex Socket With 3/8 in Drive , Length 25.5 mm
IDR138,769.47 -
Bahco 10mm Hex Socket With 3/8 in Drive , Length 25.5 mm
IDR138,769.47 -
Bahco 7/16in Bi-Hex Socket With 1/4 in Drive , Length 24.7 mm
IDR119,259.93 -
Bahco 0.25in Hex Socket With 1/4 in Drive , Length 24.7 mm
IDR113,595.87 -
-31.10%
Bahco 13mm Hex Socket With 1/4 in Drive , Length 24.7 mm
IDR115,483.89IDR105,834.01 -
Bahco 10mm Hex Socket With 1/4 in Drive , Length 24.7 mm
IDR106,253.57 -
Bahco 6mm Hex Socket With 1/4 in Drive , Length 24.7 mm
IDR102,582.42