Non-Impact Sockets
Sockets are normally made from steel and are used with ratchet handles of various sizes. Combined together they provide more torque leverage than a spanner helping you to tighten or remove nuts & bolts.Unlike regular sockets, impact sockets have a hardened carbonized surface, also known as heat-treated or drop forged. This allows an impact socket to manage torque impact changes. Non-impact (standard) sockets will bend or break when used with an impact tool and this can be dangerous and cause injuries.Socket TypesHex is an abbreviation of Hexagonal and there are two types of Hex socket; 6-point and 12-point. A hex socket will fit naturally around a six-sided nut or bolt. A 12-point socket also fits around a hex bolt and this is also known as a bi-hex or double hex socket. A double hex provides more flexibility in confined spaces.Deep sockets, also known as deep dive sockets. The difference is they are longer than standard sockets and provide added accessibility in limited space and hard to reach parts.Insulated sockets are safe to work on live equipment up to 1000 V. Typically used by electricians and maintenance engineersN/li>What are they made from?Chrome vanadiumBeryllium copperAluminium bronzeSteelPopular drive sizes 1/4 in, 1/2 in, 3/4, & 1 inApplicationsSockets are typically used in:Garages and WorkshopsCivil EngineeringMarine MaintenanceAerospace Industry
-
Bahco 14mm Hex Socket With 3/8 in Drive , Length 27 mm
IDR169,607.13 -
Gedore 13mm Hex Socket With 1/2 in Drive , Length 38 mm
IDR171,180.48 -
Bahco 20mm Bi-Hex Socket With 1/2 in Drive , Length 38 mm
IDR183,872.17 -
Bahco 22mm Bi-Hex Socket With 1/2 in Drive , Length 39 mm
IDR184,291.73 -
Bahco 21mm Bi-Hex Socket With 1/2 in Drive , Length 39 mm
IDR184,291.73 -
Gedore 16mm Hex Socket With 1/2 in Drive , Length 39.5 mm
IDR188,067.77 -
Facom 32mm Hex Socket With 1/2 in Drive , Length 44 mm
IDR189,431.34 -
Gedore 15mm Hex Socket With 1/2 in Drive , Length 39.5 mm
IDR191,529.14 -
Facom 7mm Hex; Deep Socket With 1/4 in Drive , Length 50.5 mm
IDR191,738.92 -
Facom 5mm Hex; Deep Socket With 1/4 in Drive , Length 50.5 mm
IDR191,738.92 -
Gedore 19mm Bi-Hex Socket With 3/8 in Drive , Length 30 mm
IDR193,836.72 -
Bahco 16mm Hex Socket With 3/8 in Drive , Length 27 mm
IDR196,773.64 -
Facom 17mm Hex Socket With 3/8 in Drive , Length 30 mm
IDR200,235.01 -
Gedore 19mm Hex Socket With 1/2 in Drive , Length 40 mm
IDR201,808.36 -
Gedore 8mm Bi-Hex Socket With 1/2 in Drive , Length 38 mm
IDR206,003.96 -
Facom 13mm Hex; Deep Socket With 1/4 in Drive , Length 50.5 mm
IDR208,311.54 -
Facom 9mm Hex; Deep Socket With 1/4 in Drive , Length 50.5 mm
IDR210,199.56 -
Bahco 26mm Bi-Hex Socket With 1/2 in Drive , Length 43 mm
IDR215,339.17 -
Bahco 17mm Bi-Hex Socket With 1/2 in Drive , Length 38 mm
IDR219,324.99 -
Wera 27mm Hex Socket With 1/2 in Drive , Length 40 mm
IDR228,765.09 -
Facom 11mm Hex; Deep Socket With 1/4 in Drive , Length 50.5 mm
IDR226,142.84 -
Bahco 1in Bi-Hex Socket With 1/2 in Drive , Length 42 mm
IDR230,023.77 -
Bahco 11/16in Bi-Hex Socket With 1/2 in Drive , Length 38 mm
IDR233,485.14 -
Wera 4mm Hex Socket With 1/2 in Drive , Length 60 mm
IDR236,317.17