Non-Impact Sockets
Sockets are normally made from steel and are used with ratchet handles of various sizes. Combined together they provide more torque leverage than a spanner helping you to tighten or remove nuts & bolts.Unlike regular sockets, impact sockets have a hardened carbonized surface, also known as heat-treated or drop forged. This allows an impact socket to manage torque impact changes. Non-impact (standard) sockets will bend or break when used with an impact tool and this can be dangerous and cause injuries.Socket TypesHex is an abbreviation of Hexagonal and there are two types of Hex socket; 6-point and 12-point. A hex socket will fit naturally around a six-sided nut or bolt. A 12-point socket also fits around a hex bolt and this is also known as a bi-hex or double hex socket. A double hex provides more flexibility in confined spaces.Deep sockets, also known as deep dive sockets. The difference is they are longer than standard sockets and provide added accessibility in limited space and hard to reach parts.Insulated sockets are safe to work on live equipment up to 1000 V. Typically used by electricians and maintenance engineersN/li>What are they made from?Chrome vanadiumBeryllium copperAluminium bronzeSteelPopular drive sizes 1/4 in, 1/2 in, 3/4, & 1 inApplicationsSockets are typically used in:Garages and WorkshopsCivil EngineeringMarine MaintenanceAerospace Industry
-
Wera 6mm Hex Socket With 1/2 in Drive , Length 60 mm
IDR240,407.88 -
Wera 5mm Hex Socket With 1/2 in Drive , Length 60 mm
IDR240,407.88 -
Wera 32mm Hex Socket With 1/2 in Drive , Length 42 mm
IDR248,799.08 -
Bahco 27mm Bi-Hex Socket With 1/2 in Drive , Length 44 mm
IDR241,876.34 -
Gedore 24mm Hex Socket With 1/2 in Drive , Length 41.5 mm
IDR246,911.06 -
Bahco 28mm Bi-Hex Socket With 1/2 in Drive , Length 45 mm
IDR247,959.96 -
Facom 8mm Hex; Deep Socket With 1/4 in Drive , Length 50.5 mm
IDR248,484.41 -
Facom 13mm Bi-Hex; Deep Socket With 1/2 in Drive , Length 77 mm
IDR249,847.98 -
Bahco 29mm Bi-Hex Socket With 1/2 in Drive , Length 46 mm
IDR250,791.99 -
Wera 8mm Hex Socket With 1/2 in Drive , Length 60 mm
IDR251,211.55 -
Bahco 32mm Bi-Hex Socket With 1/2 in Drive , Length 47 mm
IDR253,414.24 -
Facom 10mm Hex; Deep Socket With 1/4 in Drive , Length 50.5 mm
IDR254,358.25 -
ITL Insulated Tools Ltd 10mm Bi-Hex Socket With 1/2 in Drive , Length 50 mm
IDR259,917.42 -
Wera 10mm Hex Socket With 1/2 in Drive , Length 60 mm
IDR265,266.81 -
ITL Insulated Tools Ltd 12mm Bi-Hex Socket With 1/2 in Drive , Length 50 mm
IDR269,147.74 -
ITL Insulated Tools Ltd 13mm Bi-Hex Socket With 1/2 in Drive , Length 50 mm
IDR270,616.20 -
ITL Insulated Tools Ltd 14mm Bi-Hex Socket With 1/2 in Drive , Length 50 mm
IDR280,161.19 -
ITL Insulated Tools Ltd 15mm Bi-Hex Socket With 1/2 in Drive , Length 50 mm
IDR280,895.42 -
Wera 6mm Hex Socket With 1/2 in Drive , Length 140 mm
IDR281,734.54 -
ITL Insulated Tools Ltd 16mm Bi-Hex Socket With 1/2 in Drive , Length 50 mm
IDR282,888.33 -
ITL Insulated Tools Ltd 17mm Bi-Hex Socket With 1/2 in Drive , Length 27 mm
IDR283,203.00 -
ITL Insulated Tools Ltd 18mm Bi-Hex Socket With 1/2 in Drive , Length 50 mm
IDR288,132.83 -
ITL Insulated Tools Ltd 19mm Bi-Hex Socket With 1/2 in Drive , Length 50 mm
IDR294,321.34 -
ITL Insulated Tools Ltd 20mm Bi-Hex Socket With 1/2 in Drive , Length 50 mm
IDR308,691.27