Nut Drivers
Nut drivers are hand held tools designed to loosen and tighten nuts and bolts. They are also known as a nut spinners and socket drivers. A first glance they looks similar to screwdrivers however, they have an integrated socket on the shaft.Nut drivers have a hexagonal shaped socket designed for hex bolts, so it’s as simple as choosing the right size driver for the job. We offer a range of nut drivers as an individual tool or as part of set.How do they work?The hexagonal opening fits over the nut or bolt and is then turned clockwise or anti-clockwise by hand. If more torque is required there are optional T-handle nut drivers which can be operated by both hands to generate more force.We offer a range of nut drivers made from steel or alloy steel.Types of nut driversWe offer a range of nut drivers to suit your application, drivers with solid and hollow shafts which allows for removal of protruding nuts, flexible shaft drivers for those hard to reach places and insulated nut drivers designed to protect you from up to 1000 V. Typical applicationsNut drivers are a useful addition to any engineer’s tool box in automotive mechanics, plumbing, bicycle maintenance and household DIY.
-
CK 6 mm Nut Driver, 200 mm Blade Length
IDR490,780.31 -
Bahco 6 mm Hexagon Nut Driver, 125 mm Blade Length
IDR284,986.13 -
RS PRO 1/4 in Hexagon Nut Driver
IDR216,597.85 -
RS PRO 12 mm Hexagon Nut Driver, No, 125 mm Blade Length
IDR218,171.20 -
RS PRO 10 mm Hexagon Nut Driver, No, 125 mm Blade Length
IDR178,942.34 -
RS PRO 8 mm Hexagon Nut Driver, No, 125 mm Blade Length
IDR171,285.37 -
RS PRO 6 mm Hexagon Nut Driver, No, 125 mm Blade Length
IDR145,587.32 -
Bahco 6 mm Hexagon Nut Driver, 150 mm Blade Length
IDR251,001.77 -
Wera 1/4 in Hexagon Nut Driver, 70 mm Blade Length
IDR198,661.66 -
Wera 5 mm Hexagon Nut Driver, 60 mm Blade Length
IDR353,898.86 -
Wera 5.5 mm Hexagon Nut Driver, 60 mm Blade Length
IDR283,622.56 -
RS PRO 10 mm Hexagon Nut Driver, 125 mm Blade Length
IDR188,067.77 -
-35.00%
Bahco 8 mm Hexagon Nut Driver, 150 mm Blade Length
IDR455,327.49IDR382,848.50 -
Bahco 7 mm Hexagon Nut Driver, 150 mm Blade Length
IDR395,225.52 -
DRIVE HANDLE 1/4 HEX
IDR214,919.61 -
ITL Insulated Tools Ltd 10 mm Hexagon Nut Driver, VDE/1000V Approved, 104 mm Blade Length
IDR546,372.01 -
ITL Insulated Tools Ltd 8 mm Hexagon Nut Driver, VDE/1000V Approved, 104 mm Blade Length
IDR500,115.52 -
ITL Insulated Tools Ltd 0BA Hexagon Nut Driver, VDE/1000V Approved, 104 mm Blade Length
IDR637,836.09 -
ITL Insulated Tools Ltd 2BA Hexagon Nut Driver, VDE/1000V Approved, 104 mm Blade Length
IDR502,108.43 -
Wera 5/32 in Hexagon Nut Driver, 60 mm Blade Length
IDR143,069.96 -
Wera 7/32 in Hexagon Nut Driver, 60 mm Blade Length
IDR158,908.35 -
Wera 5.5 mm Hexagon Nut Driver, 60 mm Blade Length
IDR252,784.90 -
Wera 11/32 in Hexagon Nut Driver, 80 mm Blade Length
IDR264,742.36 -
Wera 5/16 in Hexagon Nut Driver, 80 mm Blade Length
IDR205,374.62