Nut Drivers
Nut drivers are hand held tools designed to loosen and tighten nuts and bolts. They are also known as a nut spinners and socket drivers. A first glance they looks similar to screwdrivers however, they have an integrated socket on the shaft.Nut drivers have a hexagonal shaped socket designed for hex bolts, so it’s as simple as choosing the right size driver for the job. We offer a range of nut drivers as an individual tool or as part of set.How do they work?The hexagonal opening fits over the nut or bolt and is then turned clockwise or anti-clockwise by hand. If more torque is required there are optional T-handle nut drivers which can be operated by both hands to generate more force.We offer a range of nut drivers made from steel or alloy steel.Types of nut driversWe offer a range of nut drivers to suit your application, drivers with solid and hollow shafts which allows for removal of protruding nuts, flexible shaft drivers for those hard to reach places and insulated nut drivers designed to protect you from up to 1000 V. Typical applicationsNut drivers are a useful addition to any engineer’s tool box in automotive mechanics, plumbing, bicycle maintenance and household DIY.
-
Wera 5/16 in Hexagon Nut Driver, 80 mm Blade Length
IDR205,374.62 -
Wera 7 mm Hexagon Nut Driver, 80 mm Blade Length
IDR202,962.15 -
Wera 10 mm Hexagon Nut Driver, 80 mm Blade Length
IDR263,903.24 -
Wera 8 mm Hexagon Nut Driver, 80 mm Blade Length
IDR278,168.28 -
Wera 5.5 mm Hexagon Nut Driver, 70 mm Blade Length
IDR198,032.32 -
Wera 5 mm Hexagon Nut Driver, 70 mm Blade Length
IDR195,200.29 -
Wera 10 mm Hexagon Nut Driver, 125 mm Blade Length
IDR365,961.21 -
Wera 8 mm Hexagon Nut Driver, 125 mm Blade Length
IDR320,334.06 -
Wera 9 mm Hexagon Nut Driver, 125 mm Blade Length
IDR327,047.02 -
Wera 5 mm Hexagon Nut Driver, 125 mm Blade Length
IDR224,359.71 -
Wera 6 mm Hexagon Nut Driver, 125 mm Blade Length
IDR236,946.51 -
Wera 5.5 mm Hexagon Nut Driver, 125 mm Blade Length
IDR307,327.70 -
Wera 3 mm Hexagon Nut Driver, 125 mm Blade Length
IDR218,171.20 -
Wera 7 mm Hexagon Nut Driver, 167 mm Blade Length
IDR367,849.23 -
Wiha Tools Hexagon Interchangeable Screwdriver Handle 1/4 in Tip
IDR515,953.91 -
Wera 5 mm Hexagon Nut Driver, 60 mm Blade Length
IDR277,853.61 -
RS PRO 4 mm Hexagon Nut Driver, 125 mm Blade Length
IDR219,220.10 -
RS PRO 6 mm Hexagon Nut Driver, 125 mm Blade Length
IDR184,291.73 -
RS PRO 5 mm Hexagon Nut Driver, 125 mm Blade Length
IDR182,298.82 -
RS PRO 5.5 mm Hexagon Nut Driver, 125 mm Blade Length
IDR220,583.67 -
RS PRO 8 mm Hexagon Nut Driver, 125 mm Blade Length
IDR243,135.02 -
RS PRO 7 mm Hexagon Nut Driver, 125 mm Blade Length
IDR175,690.75 -
RS PRO 10 mm Hexagon Nut Driver
IDR210,199.56 -
RS PRO 8 mm Hexagon Nut Driver, 125 mm Blade Length
IDR210,199.56