Nut Drivers
Nut drivers are hand held tools designed to loosen and tighten nuts and bolts. They are also known as a nut spinners and socket drivers. A first glance they looks similar to screwdrivers however, they have an integrated socket on the shaft.Nut drivers have a hexagonal shaped socket designed for hex bolts, so it’s as simple as choosing the right size driver for the job. We offer a range of nut drivers as an individual tool or as part of set.How do they work?The hexagonal opening fits over the nut or bolt and is then turned clockwise or anti-clockwise by hand. If more torque is required there are optional T-handle nut drivers which can be operated by both hands to generate more force.We offer a range of nut drivers made from steel or alloy steel.Types of nut driversWe offer a range of nut drivers to suit your application, drivers with solid and hollow shafts which allows for removal of protruding nuts, flexible shaft drivers for those hard to reach places and insulated nut drivers designed to protect you from up to 1000 V. Typical applicationsNut drivers are a useful addition to any engineer’s tool box in automotive mechanics, plumbing, bicycle maintenance and household DIY.
-
Wera 2 mm Hexagon Nut Driver, 60 mm Blade Length
IDR212,926.70 -
Wera 3 mm Hexagon Nut Driver, 125 mm Blade Length
IDR213,975.60 -
DRIVE HANDLE 1/4 HEX
IDR214,919.61 -
RS PRO 1/4 in Hexagon Nut Driver
IDR216,597.85 -
Wera 3/8 in Hexagon Nut Driver, 80 mm Blade Length
IDR217,227.19 -
Wera 5 mm Hexagon Nut Driver, 125 mm Blade Length
IDR217,961.42 -
RS PRO 12 mm Hexagon Nut Driver, No, 125 mm Blade Length
IDR218,171.20 -
RS PRO 4 mm Hexagon Nut Driver, 125 mm Blade Length
IDR219,220.10 -
RS PRO 5.5 mm Hexagon Nut Driver, 125 mm Blade Length
IDR220,583.67 -
Wera 6 mm Hexagon Nut Driver, 125 mm Blade Length
IDR230,233.55 -
RS PRO 1/4 in Hexagon Nut Driver, 125 mm Blade Length
IDR233,904.70 -
RS PRO 3/8 in Hexagon Nut Driver, 125 mm Blade Length
IDR234,219.37 -
Bahco 5 mm Hexagon Nut Driver, 150 mm Blade Length
IDR240,407.88 -
RS PRO 8 mm Hexagon Nut Driver, 125 mm Blade Length
IDR243,135.02 -
Wera 3 mm Hexagon Nut Driver, 60 mm Blade Length
IDR247,645.29 -
Wera 5.5 mm Hexagon Nut Driver, VDE/1000V Approved, 125 mm Blade Length
IDR250,791.99 -
Bahco 6 mm Hexagon Nut Driver, 150 mm Blade Length
IDR251,001.77 -
Wera 10 mm Hexagon Nut Driver, 80 mm Blade Length
IDR258,763.63 -
Wera 11/32 in Hexagon Nut Driver, 80 mm Blade Length
IDR260,441.87 -
Bahco 7 mm Hexagon Nut Driver, 150 mm Blade Length
IDR265,896.15 -
Wera 8 mm Hexagon Nut Driver, 80 mm Blade Length
IDR273,028.67 -
Wera 5 mm Hexagon Nut Driver, 60 mm Blade Length
IDR277,853.61 -
Wera 5.5 mm Hexagon Nut Driver, 60 mm Blade Length
IDR283,622.56 -
Bahco 6 mm Hexagon Nut Driver, 125 mm Blade Length
IDR284,986.13