Nut Drivers
Nut drivers are hand held tools designed to loosen and tighten nuts and bolts. They are also known as a nut spinners and socket drivers. A first glance they looks similar to screwdrivers however, they have an integrated socket on the shaft.Nut drivers have a hexagonal shaped socket designed for hex bolts, so it’s as simple as choosing the right size driver for the job. We offer a range of nut drivers as an individual tool or as part of set.How do they work?The hexagonal opening fits over the nut or bolt and is then turned clockwise or anti-clockwise by hand. If more torque is required there are optional T-handle nut drivers which can be operated by both hands to generate more force.We offer a range of nut drivers made from steel or alloy steel.Types of nut driversWe offer a range of nut drivers to suit your application, drivers with solid and hollow shafts which allows for removal of protruding nuts, flexible shaft drivers for those hard to reach places and insulated nut drivers designed to protect you from up to 1000 V. Typical applicationsNut drivers are a useful addition to any engineer’s tool box in automotive mechanics, plumbing, bicycle maintenance and household DIY.
-
RS PRO 12 mm Hexagon Nut Driver, No, 125 mm Blade Length
IDR218,171.20 -
RS PRO 3/8 in Hexagon Nut Driver, 125 mm Blade Length
IDR234,219.37 -
RS PRO 4 mm Hexagon Nut Driver, 125 mm Blade Length
IDR219,220.10 -
RS PRO 5 mm Hexagon Nut Driver, 125 mm Blade Length
IDR182,298.82 -
RS PRO 5.5 mm Hexagon Nut Driver, 125 mm Blade Length
IDR220,583.67 -
RS PRO 5.5 mm Hexagon Nut Driver, 125 mm Blade Length
IDR186,913.98 -
RS PRO 5/16 in Hexagon Nut Driver, 125 mm Blade Length
IDR172,229.38 -
RS PRO 6 mm Hexagon Nut Driver
IDR161,111.04 -
RS PRO 6 mm Hexagon Nut Driver, 125 mm Blade Length
IDR184,291.73 -
RS PRO 6 mm Hexagon Nut Driver, No, 125 mm Blade Length
IDR145,587.32 -
RS PRO 7 mm Hexagon Nut Driver, 125 mm Blade Length
IDR175,690.75 -
RS PRO 7 mm Hexagon Nut Driver, 125 mm Blade Length
IDR191,529.14 -
RS PRO 7 mm Hexagon Nut Driver, 150 mm Blade Length
IDR318,655.82 -
RS PRO 7 mm Hexagon Nut Driver, No, 125 mm Blade Length
IDR75,206.13 -
RS PRO 8 mm Hexagon Nut Driver, 125 mm Blade Length
IDR243,135.02 -
RS PRO 8 mm Hexagon Nut Driver, 125 mm Blade Length
IDR210,199.56 -
RS PRO 8 mm Hexagon Nut Driver, No, 125 mm Blade Length
IDR171,285.37 -
Stanley 4.5 (Slotted) mm, 6 (Hex Drive) mm, 6 (Slotted) mm, 8 (Hex Drive) mm, PH1, PH2 Hexagon, Phillips Screwdriver
IDR163,943.07 -
Wera 1/4 in Hexagon Nut Driver, 70 mm Blade Length
IDR194,256.28 -
Wera 10 mm Hexagon Nut Driver, 125 mm Blade Length
IDR358,828.69 -
Wera 10 mm Hexagon Nut Driver, 80 mm Blade Length
IDR258,763.63 -
Wera 10 mm Hexagon Nut Driver, VDE/1000V Approved, 125 mm Blade Length
IDR388,932.12 -
Wera 11/32 in Hexagon Nut Driver, 80 mm Blade Length
IDR260,441.87 -
Wera 2 mm Hexagon Nut Driver, 60 mm Blade Length
IDR212,926.70