Nut Drivers
Nut drivers are hand held tools designed to loosen and tighten nuts and bolts. They are also known as a nut spinners and socket drivers. A first glance they looks similar to screwdrivers however, they have an integrated socket on the shaft.Nut drivers have a hexagonal shaped socket designed for hex bolts, so it’s as simple as choosing the right size driver for the job. We offer a range of nut drivers as an individual tool or as part of set.How do they work?The hexagonal opening fits over the nut or bolt and is then turned clockwise or anti-clockwise by hand. If more torque is required there are optional T-handle nut drivers which can be operated by both hands to generate more force.We offer a range of nut drivers made from steel or alloy steel.Types of nut driversWe offer a range of nut drivers to suit your application, drivers with solid and hollow shafts which allows for removal of protruding nuts, flexible shaft drivers for those hard to reach places and insulated nut drivers designed to protect you from up to 1000 V. Typical applicationsNut drivers are a useful addition to any engineer’s tool box in automotive mechanics, plumbing, bicycle maintenance and household DIY.
-
RS PRO 7 mm Hexagon Nut Driver, 125 mm Blade Length
IDR191,529.14 -
RS PRO 6 mm Hexagon Nut Driver
IDR161,111.04 -
RS PRO 5.5 mm Hexagon Nut Driver, 125 mm Blade Length
IDR186,913.98 -
Bahco 10 mm Hexagon Nut Driver, 125 mm Blade Length
IDR375,715.98 -
Bahco 8 mm Hexagon Nut Driver, 125 mm Blade Length
IDR401,414.03 -
Bahco 5.5 mm Hexagon Nut Driver, 125 mm Blade Length
IDR297,887.60 -
Bahco 5 mm Hexagon Nut Driver, 125 mm Blade Length
IDR291,069.75 -
Wera 4.5 mm Hexagon Nut Driver, 60 mm Blade Length
IDR188,067.77 -
Wera 3 mm Hexagon Nut Driver, 60 mm Blade Length
IDR247,645.29 -
Wera 2 mm Hexagon Nut Driver, 60 mm Blade Length
IDR212,926.70 -
Wera 10 mm Hexagon Nut Driver, VDE/1000V Approved, 125 mm Blade Length
IDR388,932.12 -
Wera 7 mm Hexagon Nut Driver, VDE/1000V Approved, 125 mm Blade Length
IDR296,838.70 -
Wera 5.5 mm Hexagon Nut Driver, VDE/1000V Approved, 125 mm Blade Length
IDR250,791.99 -
RS PRO 3/8 in Hexagon Nut Driver, 125 mm Blade Length
IDR234,219.37 -
RS PRO 5/16 in Hexagon Nut Driver, 125 mm Blade Length
IDR172,229.38 -
RS PRO 1/4 in Hexagon Nut Driver, 125 mm Blade Length
IDR233,904.70 -
RS PRO 7 mm Hexagon Nut Driver, No, 125 mm Blade Length
IDR75,206.13 -
Stanley 4.5 (Slotted) mm, 6 (Hex Drive) mm, 6 (Slotted) mm, 8 (Hex Drive) mm, PH1, PH2 Hexagon, Phillips Screwdriver
IDR163,943.07 -
Bahco 13 mm Hexagon Nut Driver, 150 mm Blade Length
IDR399,840.68 -
Bahco 10 mm Hexagon Nut Driver, 150 mm Blade Length
IDR333,759.98 -
Bahco 8 mm Hexagon Nut Driver, 150 mm Blade Length
IDR377,604.00 -
Bahco 7 mm Hexagon Nut Driver, 150 mm Blade Length
IDR265,896.15 -
Bahco 5 mm Hexagon Nut Driver, 150 mm Blade Length
IDR240,407.88 -
RS PRO 7 mm Hexagon Nut Driver, 150 mm Blade Length
IDR318,655.82