Nut Drivers
Nut drivers are hand held tools designed to loosen and tighten nuts and bolts. They are also known as a nut spinners and socket drivers. A first glance they looks similar to screwdrivers however, they have an integrated socket on the shaft.Nut drivers have a hexagonal shaped socket designed for hex bolts, so it’s as simple as choosing the right size driver for the job. We offer a range of nut drivers as an individual tool or as part of set.How do they work?The hexagonal opening fits over the nut or bolt and is then turned clockwise or anti-clockwise by hand. If more torque is required there are optional T-handle nut drivers which can be operated by both hands to generate more force.We offer a range of nut drivers made from steel or alloy steel.Types of nut driversWe offer a range of nut drivers to suit your application, drivers with solid and hollow shafts which allows for removal of protruding nuts, flexible shaft drivers for those hard to reach places and insulated nut drivers designed to protect you from up to 1000 V. Typical applicationsNut drivers are a useful addition to any engineer’s tool box in automotive mechanics, plumbing, bicycle maintenance and household DIY.
-
Bahco 5 mm Hexagon Nut Driver, 125 mm Blade Length
IDR291,069.75 -
Wera 5.5 mm Hexagon Nut Driver, 125 mm Blade Length
IDR307,327.70 -
Wera 7 mm Hexagon Nut Driver, VDE/1000V Approved, 125 mm Blade Length
IDR296,838.70 -
Bahco 5.5 mm Hexagon Nut Driver, 125 mm Blade Length
IDR297,887.60 -
Wera 8 mm Hexagon Nut Driver, 125 mm Blade Length
IDR320,334.06 -
Wera 9 mm Hexagon Nut Driver, 125 mm Blade Length
IDR327,047.02 -
RS PRO 7 mm Hexagon Nut Driver, 150 mm Blade Length
IDR318,655.82 -
Bahco 10 mm Hexagon Nut Driver, 150 mm Blade Length
IDR333,759.98 -
Wera 5 mm Hexagon Nut Driver, 60 mm Blade Length
IDR353,898.86 -
Wera 7 mm Hexagon Nut Driver, 167 mm Blade Length
IDR367,849.23 -
Wera 10 mm Hexagon Nut Driver, 125 mm Blade Length
IDR365,961.21 -
Bahco 10 mm Hexagon Nut Driver, 125 mm Blade Length
IDR375,715.98 -
Bahco 8 mm Hexagon Nut Driver, 150 mm Blade Length
IDR377,604.00 -
-35.00%
Bahco 8 mm Hexagon Nut Driver, 150 mm Blade Length
IDR455,327.49IDR382,848.50 -
Wera 10 mm Hexagon Nut Driver, VDE/1000V Approved, 125 mm Blade Length
IDR388,932.12 -
Bahco 7 mm Hexagon Nut Driver, 150 mm Blade Length
IDR395,225.52 -
Bahco 13 mm Hexagon Nut Driver, 150 mm Blade Length
IDR399,840.68 -
Bahco 8 mm Hexagon Nut Driver, 125 mm Blade Length
IDR401,414.03 -
CK 6 mm Nut Driver, 200 mm Blade Length
IDR490,780.31 -
ITL Insulated Tools Ltd 8 mm Hexagon Nut Driver, VDE/1000V Approved, 104 mm Blade Length
IDR500,115.52 -
ITL Insulated Tools Ltd 2BA Hexagon Nut Driver, VDE/1000V Approved, 104 mm Blade Length
IDR502,108.43 -
Wiha Tools Hexagon Interchangeable Screwdriver Handle 1/4 in Tip
IDR515,953.91 -
ITL Insulated Tools Ltd 10 mm Hexagon Nut Driver, VDE/1000V Approved, 104 mm Blade Length
IDR546,372.01 -
ITL Insulated Tools Ltd 0BA Hexagon Nut Driver, VDE/1000V Approved, 104 mm Blade Length
IDR637,836.09