Screwdriver Sets
It’s important to have the right tool for the job, screwdriver bit sets offer a variety of bits for various screw types. Having a set of screwdriver bits offers an all purpose approach by having all the necessary bits in place if you need to change screw type. The Screwdriver bit sets usually include Hexagon, Phillips, Pozidriv, Slotted, Torx and a few others.These screwdriver bits can work with manually with screwdrivers or be attached to a bit holder for use with a drill. Usually made from tough steel to be durable and reliable:Impact bits are designed for use with impact driversBi Torsion bits are tempered to reduce the hardness of the shaft for greater durability
-
Wera Torx Screwdriver Bit, T7
IDR39,123.97 -
Wera Torx Screwdriver Bit, T5
IDR39,123.97 -
Wera Slotted Screwdriver Bit, SL4
IDR39,648.42 -
Wera Phillips Screwdriver Bit, PH2
IDR41,851.11 -
Wera Torx Screwdriver Bit, T6
IDR42,480.45 -
Wera Torx Screwdriver Bit, T9
IDR42,585.34 -
Wera Hexagon Screwdriver Bit, 4 mm
IDR45,102.70 -
Wera Phillips Screwdriver Bit, PH1
IDR45,522.26 -
Wera Phillips Screwdriver Bit, PH3
IDR45,522.26 -
-31.20%
Wera Torx Screwdriver Bit, T6
IDR70,066.52IDR45,941.82 -
-33.20%
RS PRO Hexagon Screwdriver Bit, Hex 4
IDR60,626.42IDR46,780.94Lot (1 Lot of 5) -
RS PRO Hexagon Socket Screwdriver Bit, 3/8 in
IDR47,515.17 -
Wera Hexagon Screwdriver Bit, 5 mm
IDR48,039.62 -
RS PRO Hexagon Socket Screwdriver Bit, 5/16 in
IDR50,871.65 -
Wera Hex-Plus Screwdriver Bit, 8 mm
IDR51,710.77 -
Wera Hexagon Screwdriver Bit, 6 mm
IDR52,654.78 -
Wera Tamperproof Torx Screwdriver Bit, T9
IDR53,703.68 -
Wera Phillips Screwdriver Bit, PH3
IDR55,486.81 -
Wera Pozidriv Screwdriver Bit, PZ1
IDR57,479.72 -
Wera Phillips Screwdriver Bit, PH2
IDR57,479.72 -
Wera Phillips Screwdriver Bit, PH1
IDR57,479.72 -
Wera Pozidriv Screwdriver Bit, PZ2
IDR57,479.72 -
RS PRO Phillips Screwdriver Bit, PH0
IDR60,626.42Lot (1 Lot of 5) -
RS PRO Torx Screwdriver Bit, T20
IDR60,626.42Lot (1 Lot of 5)