Screwdriver Sets
It’s important to have the right tool for the job, screwdriver bit sets offer a variety of bits for various screw types. Having a set of screwdriver bits offers an all purpose approach by having all the necessary bits in place if you need to change screw type. The Screwdriver bit sets usually include Hexagon, Phillips, Pozidriv, Slotted, Torx and a few others.These screwdriver bits can work with manually with screwdrivers or be attached to a bit holder for use with a drill. Usually made from tough steel to be durable and reliable:Impact bits are designed for use with impact driversBi Torsion bits are tempered to reduce the hardness of the shaft for greater durability
-
Wera Phillips Screwdriver Bit, PH2
IDR66,710.04 -
Wera Hexagon Screwdriver Bit, 5 mm
IDR348,129.91 -
Wera Hexagon Screwdriver Bit, 6 mm
IDR258,763.63 -
Wera Hexagon Screwdriver Bit, 4 mm
IDR263,588.57 -
Wera Impact Bit Set 10 Pieces, Hexagon
IDR1,146,762.37 -
Wera Driver Bit Set 10 Pieces, Hexagon, Phillips, Pozidriv, Torx
IDR818,666.45 -
Wera Torx Screwdriver Bit, T25
IDR203,171.93 -
-18.90%
Wera Pozidriv Screwdriver Bit, PZ2
IDR150,726.93IDR119,364.82 -
Wera Torx Screwdriver Bit, T27
IDR38,284.85 -
Wera Torx Screwdriver Bit, T7
IDR39,123.97 -
Wera Torx Screwdriver Bit, T5
IDR39,123.97 -
Wera Phillips Screwdriver Bit, PH3
IDR55,486.81 -
Wera Phillips Screwdriver Bit, PH1
IDR45,522.26 -
Wera Torx Screwdriver Bit, T8
IDR149,573.14 -
Wera Phillips Screwdriver Bit, PH1
IDR103,631.32 -
-19.00%
Wera Phillips Screwdriver Bit, PH2
IDR24,754.04IDR22,761.13 -
Wera Hexagon Screwdriver Bit 10 pieces, 10 mm
IDR142,125.95 -
Wera Hexagon Screwdriver Bit, 8 mm
IDR142,125.95 -
Wera Hexagon Screwdriver Bit, 12 mm
IDR345,402.77 -
-17.20%
Wera Square Screwdriver Bit, SQ2
IDR114,330.10IDR78,457.72 -
Wera Engineers Slotted; Phillips; Pozidriv; Torx Screwdriver Set 12 Piece
IDR1,247,246.99 -
Wera VDE Phillips, Slotted Screwdriver Set 6 Piece
IDR636,996.97 -
Wera Hexagon Screwdriver Bit, 3 mm
IDR325,159.00 -
Wera Torx Screwdriver Bit, TX6
IDR133,944.53