Screwdriver Sets
It’s important to have the right tool for the job, screwdriver bit sets offer a variety of bits for various screw types. Having a set of screwdriver bits offers an all purpose approach by having all the necessary bits in place if you need to change screw type. The Screwdriver bit sets usually include Hexagon, Phillips, Pozidriv, Slotted, Torx and a few others.These screwdriver bits can work with manually with screwdrivers or be attached to a bit holder for use with a drill. Usually made from tough steel to be durable and reliable:Impact bits are designed for use with impact driversBi Torsion bits are tempered to reduce the hardness of the shaft for greater durability
-
Wera Torx Screwdriver Bit, T6
IDR186,704.20 -
Wera Hexagon Bit Holder, 1/4 in
IDR164,362.63 -
Wera Phillips Screwdriver Bit, PH1
IDR92,617.87 -
Wera Torx Screwdriver Bit, T6
IDR96,498.80 -
Wera Torx Screwdriver Bit, T7
IDR96,498.80 -
Wera Phillips Screwdriver Bit, PH0
IDR92,617.87 -
Wera Phillips Screwdriver Bit, PH00
IDR92,617.87 -
Wera Torx Screwdriver Bit, T5
IDR96,498.80 -
Wera Torx Screwdriver Bit, T3
IDR88,422.27 -
Wera Torx Screwdriver Bit, T2
IDR114,539.88 -
Wera Torx Screwdriver Bit, T4
IDR96,498.80 -
Wera Phillips Screwdriver Bit, PH0
IDR29,788.76 -
Wera Phillips Screwdriver Bit, PH00
IDR29,788.76 -
Wera Hexagon Screwdriver Bit, 5 mm
IDR73,842.56 -
Wera Hexagon Screwdriver Bit, 4 mm
IDR73,842.56 -
Wera Hexagon Screwdriver Bit, 3 mm
IDR69,017.62 -
Wera Hexagon Screwdriver Bit, 2.5 mm
IDR85,590.24 -
Wera Hexagon Screwdriver Bit, 1.5 mm
IDR69,017.62 -
Wera Hexagon Screwdriver Bit, 6 mm
IDR101,428.63 -
Wera Hexagon Screwdriver Bit, 2 mm
IDR85,590.24 -
Wera Torx Screwdriver Bit, T20
IDR85,904.91 -
Wera Torx Screwdriver Bit, T10
IDR81,814.20 -
Wera Torx Screwdriver Bit, T1/4
IDR141,706.39 -
Wera Torx Screwdriver Bit, T10
IDR167,614.22