Screwdriver Sets
It’s important to have the right tool for the job, screwdriver bit sets offer a variety of bits for various screw types. Having a set of screwdriver bits offers an all purpose approach by having all the necessary bits in place if you need to change screw type. The Screwdriver bit sets usually include Hexagon, Phillips, Pozidriv, Slotted, Torx and a few others.These screwdriver bits can work with manually with screwdrivers or be attached to a bit holder for use with a drill. Usually made from tough steel to be durable and reliable:Impact bits are designed for use with impact driversBi Torsion bits are tempered to reduce the hardness of the shaft for greater durability
-
Facom Engineers Torx, Tamperproof Torx Screwdriver Set 7 Piece
IDR1,203,402.97 -
Facom Hexagon Bit Holder, 10 mm
IDR386,100.09 -
Facom Hexagon Bit Holder, 5.5 mm
IDR317,397.14 -
Facom Hexagon Bit Holder, 8 mm
IDR386,100.09 -
Facom Hexagon Screwdriver Bit, 1.3 mm
IDR211,353.35 -
Facom Hexagon Screwdriver Bit, 3 mm
IDR99,435.72 -
Facom Hexagon Screwdriver Bit, 3/16 in
IDR120,938.17 -
Facom Hexagon Screwdriver Bit, 5/32 in
IDR88,107.60 -
Facom Hexagon Screwdriver Bit, 6 mm
IDR365,226.98 -
Facom Hexagon Screwdriver Bit, SL2.5
IDR115,064.33 -
Facom Hexagon, Square Screwdriver Bit, 1/4 in
IDR299,146.28 -
Facom Hexagon, Square Screwdriver Bit, 5/16 in
IDR249,323.53 -
Facom Impact Bit Set 50 Pieces, Hexagon, Phillips, Pozidriv, Torx
IDR2,082,066.50 -
Facom Phillips Screw Starter, 130mm
IDR357,989.57 -
Facom Pozidriv Screwdriver Bit, PZ2
IDR79,296.84 -
Facom Precision Phillips, Slotted Screwdriver Set 8 Piece
IDR2,095,072.86 -
Facom Precision Phillips; Hexagon Screwdriver Set 6 Piece
IDR1,053,934.72 -
Facom Precision Slotted Screwdriver Set 5 Piece
IDR592,104.05 -
Facom Precision Slotted; Phillips Screwdriver Set 8 Piece
IDR1,690,197.46 -
Facom Precision Slotted; Phillips; Pozidriv Screwdriver Set 8 Piece
IDR2,247,058.47 -
Facom Precision Slotted; Pozidriv Screwdriver Set 5 Piece
IDR867,020.74 -
Facom Precision Torx Screwdriver Set 8 Piece
IDR1,856,343.22 -
Facom Slotted Screwdriver Bit, SL3
IDR172,753.83Bag (1 Bag of 2) -
Facom Standard Slotted; Phillips Screwdriver Set 5 Piece
IDR767,899.69