Screwdrivers
A screwdriver is the most common hand tool found in any toolbox or household. Their primary purpose is to loosen or tighten screws. There are many head types and lengths to choose from depending on the material and applications. RS Components offer a huge range of the most popular brands such as; Bahco, CooperTools, Facom, Wera, Knipex, Wiha, Weller, Stanley and RS PRO with large stock quantities.Get the right screwdriver!Whether you are a DIY enthusiast or a tradesperson it is very important to have the right screwdriver to avoid damaging screw heads and driver tips. View our screwdrivers guide which illustrates all the available screwdriver options to help you select the model that best suits you and your projects.Screwdriver ElementsBefore choosing a screwdriver or Screwdriver Set it’s important to consider your application, comfort, and design before making a considered purchase.Measurement:This can be either a metric measurment (mm) or imperial (inches). While this may just appear to be a simple unit difference, metric and imperial threads are different from each other when using thread gauges, so it is important to know which unit of measurement you should be using.Handle: Generally shaped to prevent rolling on flat surfaces and can also be ergonomic to improve comfort. Most commonly the handles are made of a composite of hard plastic such as cellulose acetate or thermoplastic rubber to improve grip.Shaft: Made of strong steel to ensure that bending or twisting deformation does not occur when applying force. The shafts are round or has a hexagonal shape for more torque transfer.Tips: An important part of a screwdriver, it make’s contact with the screw head and delivers the rotating force (torque). There is virtually an unlimited choice of tips and sizes, they are usually variations of the most popular shapes and made from materials such as;Titanium, Stainless steelTool grade steel or (S2)High-speed steel or (HSS)Chromium-vanadium-molybdenum steelNon-sparking metals to reduce combustion riskWhat are the most common types?The most common are slotted screwdriver, Pozidriv (PZ), Phillips (PH) and Flathead (also known as a standard) Torx (T or TX) and Terminal.What does VDE Approved mean?VDE approval ensures that tools like screwdrivers are safe to use when working with electricity. A VDE approved tool means that it has passed a series of rigorous tests ensuring the quality, safety, construction, and ergonomics have been met.What does ESD mean?ESD Anti-Static screwdrivers are made for use on sensitive electronic components by allowing controlled dissipation of static build-up. Electrostatic discharge (ESD) is the release of static electricity when two elements encounter each other.
-
RS PRO M4 HSS Rethreader
IDR258,134.29 -
Wera Flat Standard Screwdriver 8 mm Tip
IDR258,344.07 -
RS PRO M4 High Speed Steel Rethreader
IDR258,553.85 -
Wera TORX® Precision Screwdriver T4 Tip
IDR259,602.75 -
Bahco Hex Standard Screwdriver 5 mm Tip, VDE 1000V Approved
IDR260,756.54 -
Wiha Tools Flat Standard Screwdriver 3.5 mm Tip, VDE 1000V Approved
IDR261,176.10 -
Bahco Flat Long Reach Screwdriver 1 x 5.5 mm Tip
IDR261,385.88 -
Wiha Tools Pozidriv Standard Screwdriver PZ2 Tip
IDR263,273.90 -
Wera Flat Standard Screwdriver 3.5 mm Tip, VDE 1000V Approved
IDR263,588.57 -
Facom Phillips Standard Screwdriver PH1 Tip
IDR265,057.03 -
Wera Flat Chisel Driver Screwdriver 1 x 5.5 mm Tip
IDR266,210.82 -
Bahco Flat Standard Screwdriver 1 x 5.5 mm Tip, VDE 1000V Approved
IDR266,315.71 -
Wera Flat Long Reach Screwdriver 6.5 mm Tip, VDE 1000V Approved
IDR269,986.86 -
Wera TORX® Standard Screwdriver T25 Tip
IDR270,091.75 -
Wera Phillips Standard Screwdriver PH2 Tip
IDR272,504.22 -
Wera TORX® Precision Screwdriver T2 Tip
IDR274,497.13 -
Wera Phillips Chisel Driver Screwdriver PH1 Tip
IDR278,273.17 -
Wera Phillips Standard Screwdriver PH1 Tip, VDE 1000V Approved
IDR282,888.33 -
Wera TORX® Standard Screwdriver T30 Tip
IDR284,881.24 -
Bahco Pozidriv Long Reach Screwdriver PZ1 Tip
IDR285,091.02 -
Wiha Tools Phillips Standard Screwdriver PH2 Tip
IDR285,930.14 -
Wera Phillips Chisel Driver Screwdriver PH3 Tip
IDR286,035.03 -
Wera Phillips Long Reach Screwdriver PH1 Tip
IDR286,769.26 -
Bahco Phillips Standard Screwdriver PH2 Tip, VDE 1000V Approved
IDR287,188.82