Screwdrivers
A screwdriver is the most common hand tool found in any toolbox or household. Their primary purpose is to loosen or tighten screws. There are many head types and lengths to choose from depending on the material and applications. RS Components offer a huge range of the most popular brands such as; Bahco, CooperTools, Facom, Wera, Knipex, Wiha, Weller, Stanley and RS PRO with large stock quantities.Get the right screwdriver!Whether you are a DIY enthusiast or a tradesperson it is very important to have the right screwdriver to avoid damaging screw heads and driver tips. View our screwdrivers guide which illustrates all the available screwdriver options to help you select the model that best suits you and your projects.Screwdriver ElementsBefore choosing a screwdriver or Screwdriver Set it’s important to consider your application, comfort, and design before making a considered purchase.Measurement:This can be either a metric measurment (mm) or imperial (inches). While this may just appear to be a simple unit difference, metric and imperial threads are different from each other when using thread gauges, so it is important to know which unit of measurement you should be using.Handle: Generally shaped to prevent rolling on flat surfaces and can also be ergonomic to improve comfort. Most commonly the handles are made of a composite of hard plastic such as cellulose acetate or thermoplastic rubber to improve grip.Shaft: Made of strong steel to ensure that bending or twisting deformation does not occur when applying force. The shafts are round or has a hexagonal shape for more torque transfer.Tips: An important part of a screwdriver, it make’s contact with the screw head and delivers the rotating force (torque). There is virtually an unlimited choice of tips and sizes, they are usually variations of the most popular shapes and made from materials such as;Titanium, Stainless steelTool grade steel or (S2)High-speed steel or (HSS)Chromium-vanadium-molybdenum steelNon-sparking metals to reduce combustion riskWhat are the most common types?The most common are slotted screwdriver, Pozidriv (PZ), Phillips (PH) and Flathead (also known as a standard) Torx (T or TX) and Terminal.What does VDE Approved mean?VDE approval ensures that tools like screwdrivers are safe to use when working with electricity. A VDE approved tool means that it has passed a series of rigorous tests ensuring the quality, safety, construction, and ergonomics have been met.What does ESD mean?ESD Anti-Static screwdrivers are made for use on sensitive electronic components by allowing controlled dissipation of static build-up. Electrostatic discharge (ESD) is the release of static electricity when two elements encounter each other.
-
Facom Flat Standard Screwdriver 3.5 mm Tip
IDR446,306.95 -
ITL Insulated Tools Ltd Flat Long Reach Screwdriver 10 x 1.6 mm Tip, VDE 1000V Approved
IDR447,146.07 -
Wera Flat Long Reach Screwdriver 10 mm Tip
IDR455,012.82 -
Bahco Pozidriv Standard Screwdriver PZ3 Tip, VDE 1000V Approved
IDR469,068.08 -
Wiha Tools Phillips Standard Screwdriver PH2 Tip, VDE 1000V Approved
IDR484,172.24 -
RS PRO Flat Gripping Driver Screwdriver 0.5 mm Tip
IDR499,171.51 -
Bahco Phillips Standard Screwdriver PH3 Tip
IDR530,743.40 -
CK Flat Precision Screwdriver 1.8 mm Tip
IDR545,218.22 -
RS PRO Flat Gripping Driver Screwdriver 0.8 mm Tip
IDR552,770.30 -
Bahco Flat Offset Screwdriver 0.8 x 4 mm Tip
IDR573,748.30 -
RS PRO Flat Gripping Driver Screwdriver 0.9 mm Tip
IDR575,636.32 -
Wera Flat Chisel Driver Screwdriver 2 x 12 mm Tip
IDR668,778.64 -
Wera Flat Long Reach Screwdriver 14 mm Tip
IDR691,015.32 -
Bahco Hex Interchangeable Screwdriver 1/4 in Tip
IDR819,086.01 -
Wera Stubby Magnetic Screwdriver 6.35 mm Tip, VDE 1000V Approved
IDR858,839.32 -
Facom Phillips Standard Screwdriver PH2 Tip
IDR1,017,642.78 -
Wera Stubby Magnetic Screwdriver 6.35 mm Tip
IDR1,040,928.36 -
Wiha Tools Flat Long Reach Screwdriver 14 mm Tip
IDR1,065,472.62 -
Facom Flat Standard Screwdriver 9 mm Tip
IDR1,239,799.80 -
Wera Hex Interchangeable Screwdriver 9 mm Tip, VDE 1000V Approved
IDR1,457,971.00