Sockets
Sockets are normally made from steel and are used with ratchet handles of various sizes. Combined together they provide more torque leverage than a spanner helping you to tighten or remove nuts & bolts.Unlike regular sockets, impact sockets have a hardened carbonized surface, also known as heat-treated or drop forged. This allows an impact socket to manage torque impact changes. Non-impact (standard) sockets will bend or break when used with an impact tool and this can be dangerous and cause injuries.Socket TypesHex is an abbreviation of Hexagonal and there are two types of Hex socket; 6-point and 12-point. A hex socket will fit naturally around a six-sided nut or bolt. A 12-point socket also fits around a hex bolt and this is also known as a bi-hex or double hex socket. A double hex provides more flexibility in confined spaces.Deep sockets, also known as deep dive sockets. The difference is they are longer than standard sockets and provide added accessibility in limited space and hard to reach parts.Insulated sockets are safe to work on live equipment up to 1000 V. Typically used by electricians and maintenance engineersN/li>What are they made from?Chrome vanadiumBeryllium copperAluminium bronzeSteelPopular drive sizes 1/4 in, 1/2 in, 3/4, & 1 inApplicationsSockets are typically used in:Garages and WorkshopsCivil EngineeringMarine MaintenanceAerospace Industry
-
Bahco 10mm Bi-Hex Socket With 1/2 in Drive , Length 38 mm
IDR143,069.96 -
Bahco 11mm Hex Socket With 3/8 in Drive , Length 25.5 mm
IDR154,712.75 -
Bahco 13mm Hex Socket With 1/2 in Drive , Length 38 mm
IDR145,587.32 -
Bahco 15/16in Bi-Hex Socket With 1/2 in Drive , Length 41 mm
IDR230,023.77 -
Bahco 19mm Hex Socket With 3/8 in Drive , Length 29 mm
IDR196,773.64 -
Bahco 5.5mm Hex Socket With 1/4 in Drive , Length 24.7 mm
IDR111,812.74 -
Bahco 9mm Hex Socket With 1/2 in Drive , Length 38 mm
IDR125,972.89